EV3314-R-00A

Monolithic Power Systems (MPS)
946-EV3314-R-00A
EV3314-R-00A

Fab. :

Description :
Outils de développement d'éclairage LED 6-Channel, 60mA, 50V, Boost WLED Driver with I2C Interface Evaluation Board

En stock: 3

Stock:
3 Expédition possible immédiatement
Minimum : 1   Multiples : 1
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
44,72 € 44,72 €

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Monolithic Power Systems (MPS)
Catégorie du produit: Outils de développement d'éclairage LED
RoHS:  
Evaluation Boards
Boost Converter
3 V to 30 V
MP3314
Bulk
Marque: Monolithic Power Systems (MPS)
Pays d’assemblage: Not Available
Pays de diffusion: Not Available
Pays d'origine: CN
Type de produit: LED Lighting Development Tools
Nombre de pièces de l'usine: 1
Sous-catégorie: Development Tools
Produits trouvés:
Pour consulter des produits similaires, sélectionnez au moins une case.
Sélectionnez au moins une case pour consulter des produits similaires dans cette catégorie.
Attributs sélectionnés: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EV3314-R-00A Evaluation Board

Monolithic Power Systems (MPS) EV3314-R-00A Evaluation Board is designed to demonstrate the capabilities of the MP3314 boost converter with a six-channel current source. This evaluation board operates from a 3V to 30V input voltage (VIN) range and supports up to 43V output voltage (VOUT). The EV3314-R-00A evaluation board offers 60mA per channel maximum LED current (ILED) (RISET=50kΩ (ISET_EN=1b) and IMAX[2:0]=111b). This evaluation board includes safety functions such as LED open protection, LED short protection, Over-Current Protection (OCP), Over-Voltage Protection (OVP), and Over-Temperature Protection (OTP).

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.