SCA2100-D02-PCB

Murata Electronics
81-SCA2100-D02-PCB
SCA2100-D02-PCB

Fab. :

Description :
Outils de développement de capteurs d'accélération 3.3VDC Supply 2% 45Hz 2-axis

Cycle de vie:
Fin de vie:
Ce produit va devenir obsolète et ne sera plus disponible chez le fabricant.

Disponibilité

Stock:
Non stocké
Délai usine :
10 Semaines Délai de production estimé en usine.
Minimum : 1   Multiples : 1
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:
Ce produit est expédié GRATUITEMENT

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
69,58 € 69,58 €

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Murata
Catégorie du produit: Outils de développement de capteurs d'accélération
RoHS:  
Sensor Boards
Accelerometer Sensor
SCA2100
3 V to 3.6 V
Bulk
Accélération: 2 g
Marque: Murata Electronics
Type d'interface: SPI
Type de produit: Acceleration Sensor Development Tools
Axe de détection: Double Axis
Sensibilité: 900 count/g
Série: SCA2100
Nombre de pièces de l'usine: 1
Sous-catégorie: Development Tools
Produits trouvés:
Pour consulter des produits similaires, sélectionnez au moins une case.
Sélectionnez au moins une case pour consulter des produits similaires dans cette catégorie.
Attributs sélectionnés: 0

TARIC:
9031808000
CNHTS:
8543709990
USHTS:
9031808085
ECCN:
EAR99

Automotive Sensors

Murata Electronics Automotive Sensors feature sensitive (low G) acceleration and inclination sensors for the global automotive industry. This automotive sensor range covers both digital and analog accelerometers, gyros, and combined sensors, including 1-axis gyros and 3-axis accelerometers. Murata's own process development and high-volume mass production are carried out according to automotive quality requirements (TS16949 and ISO 14100 certified) to provide reliable products for automotive safety solutions.

Automotive Products

Murata Electronics supports the automotive market by supplying precise sensing technologies and high-reliability electronic components that are essential to the smooth operation of a vehicle. The evolution of automotive technology has been facilitated by electronic components that monitor the vehicle inside and out and exchange information among the components. Whether an engineer seeks timing devices, circuit protection, noise suppression, or inductors and capacitors, Murata provides a wide selection of automotive-grade and AEC-Q200-qualified products.  Murata's technology and know-how help contribute to developing a "ubiquitous network society," preserving the global environment and creating a future with safer and more comfortable automobiles.

Automotive Products for Safety

Murata Automotive Products for Safety feature sensing technology that provides precision control by electronics, essential for the safety systems of vehicles. These Safety Products offer the high reliability that is provided by ceramics, which can endure severe operating conditions. Murata's electronic components, including various sensors, support a pleasant driving experience with excellent performance by the latest technology.