Marki Microwave Circuits intégrés - CI

Types de Circuits intégrés - CI

Modifier la vue par catégorie
Résultats: 191
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS
Marki Microwave Mixage RF The MM1-0312SSM is a highly linear passive GaAs double balanced MMIC mixer suitable for both up and down-conversion applications.
2520/03/2026 attendu
Min. : 1
Mult. : 1

Marki Microwave Mixage RF The MM1-0320HSM is a passive GaAs double balanced MMIC mixer suitable for both up and down-conversion applications.
5010/04/2026 attendu
Min. : 1
Mult. : 1

Marki Microwave Mixage RF The MM1-0626HSM is a passive GaAs double balanced MMIC mixer suitable for both up and down-conversion applications.
10013/03/2026 attendu
Min. : 1
Mult. : 1

Marki Microwave Mixage RF The MM1-0626SSM is a highly linear passive GaAs double balanced MMIC mixer suitable for both up and down-conversion applications.
5010/04/2026 attendu
Min. : 1
Mult. : 1

Marki Microwave Mixage RF A broadband passive GaAs MMIC IQ mixer that operates across an unrivaled 2-18 GHz RF/LO band with an IF from DC to 3 GHz. Excellent phase and amplitude balance of the on-chip LO quadrature hybrid leads to typical image rejection of 35 dB.
2510/04/2026 attendu
Min. : 1
Mult. : 1

Marki Microwave Mixage RF The MMIQ-0218LSM is a broadband passive GaAs MMIC IQ mixer that operates across an unrivaled 2-18 GHz RF/LO band with an IF from DC to 3 GHz.
2510/04/2026 attendu
Min. : 1
Mult. : 1

Marki Microwave Mixage RF The MT3-0113HCQG is a triple balanced passive diode GaAs MMIC mixer offering high dynamic range, low conversion loss, and excellent repeatability.
1022/05/2026 attendu
Min. : 1
Mult. : 1

Marki Microwave Correcteurs de fréquence The MEQ6-7ASM passive MMIC equalizer QFN is an ideal solution for compensating for low pass filtering effects in RF/microwave and high speed digital systems, providing positive slope from DC to 7GHz with DC attenuation options between 3 and 12dB.
2517/03/2026 attendu
Min. : 1
Mult. : 1

Marki Microwave Amplificateur RF A small, low power, and economical T3 driver or T3A pre-amplifier. It is a GaAs PHEMT distributed amplifier in a 3mm QFN surface mount package. Délai de livraison produit non stocké 10 Semaines
Min. : 25
Mult. : 25

Marki Microwave Amplificateur RF A wideband distributed low noise amplifier capable of providing 19 dB gain and +29 dBm OIP3 from DC to 18 GHz and a low 1.7 dB typical noise figure from 4 to 14 GHz.ADM-8344 is available A 4mm QFN and can be supplied from a single positive bias. Délai de livraison produit non stocké 10 Semaines
Min. : 25
Mult. : 25

Marki Microwave Amplificateur RF The ADM-8475PSM is a high-linearity, low noise amplifier capable of providing 13 dB gain, +26 dBm OIP3 and 2 dB noise figure across a broad 0.5-18 GHz bandwidth. Délai de livraison produit non stocké 10 Semaines
Min. : 25
Mult. : 25

Marki Microwave Amplificateur RF The ADM-8536PSM is one of the world's smallest 2-20 GHz high linearity, low noise amplifier solution, featuring 10.5 dB gain, +25 dBm OIP3 and 2.5 dB noise figure, making it suitable for use in RF front-ends. Délai de livraison produit non stocké 10 Semaines
Min. : 1
Mult. : 1

Marki Microwave Amplificateur RF A high-linearity low noise amplifier capable of providing 15.5 dB gain, 2 dB noise figure and +26 dBm OIP3 up to 10 GHz. The amplifier is suitable for use in RF front-ends requiring low noise, high gain and excellent signal fidelity. Délai de livraison produit non stocké 10 Semaines
Min. : 1
Mult. : 1

Marki Microwave Amplificateur RF A high-linearity, low noise amplifier capable of providing 11.5 dB gain and +25 dBm OIP3 across a broad 0.2-20 GHz bandwidth. It's low power consumption, high dynamic range and size make it an ideal choice for RF front end, low SWaP applications. Délai de livraison produit non stocké 10 Semaines
Min. : 25
Mult. : 25

Marki Microwave Amplificateur RF A high-linearity low noise amplifier capable of providing 18 dB gain, 1.5 dB noise figure and +27 dBm OIP3 from 750 MHz to 8 GHz. It can serve either as a linear signal amplifier, or as a saturated driver amplifier for H- or S-diode mixers. Délai de livraison produit non stocké 10 Semaines
Min. : 1
Mult. : 1

Marki Microwave Amplificateur RF A wideband distributed low noise amplifier capable of providing 16 dB gain and +25 dBm OIP3 from 2 to 20 GHz and a low 1.8 dB typical noise figure from 8 to 16 GHz. Délai de livraison produit non stocké 10 Semaines
Min. : 25
Mult. : 25

Marki Microwave Amplificateur RF A wideband distributed low noise amplifier capable of providing 16 dB gain and +24 dBm OIP3 from 10MHz to 26 GHz and a low 2.5 dB typical noise figure from 6 to 20 GHz. Délai de livraison produit non stocké 10 Semaines
Min. : 25
Mult. : 25

Marki Microwave Amplificateur RF A wideband distributed amplifier capable of providing 14.5 dB gain and +31 dBm OIP3 from 100MHz to 22 GHz. The ADM-9181PSM is an ideal linear signal amplifier for applications requiring low power consumption and small form-factors. Délai de livraison produit non stocké 10 Semaines
Min. : 25
Mult. : 25

Marki Microwave Amplificateur RF A low-cost, cascadable broadband InGaP HBT amplifier. This is a general-purpose gain block amplifier which provides high P1dB, high OIP3, and a very small form factor. Délai de livraison produit non stocké 10 Semaines
Min. : 25
Mult. : 25

Marki Microwave Amplificateur RF A low-cost, cascadable broadband InGaP HBT amplifier. This is a general-purpose gain block amplifier which provides high P1dB, high OIP3, and a very small form factor. Délai de livraison produit non stocké 10 Semaines
Min. : 25
Mult. : 25

Marki Microwave Amplificateur RF A low-cost, cascadable broadband InGaP HBT amplifier. This is a general-purpose gain block amplifier which provides high P1dB, high OIP3, and a very small form factor. Délai de livraison produit non stocké 10 Semaines
Min. : 25
Mult. : 25

Marki Microwave Amplificateur RF A low-cost, cascadable broadband InGaP HBT amplifier. This is a general-purpose gain block amplifier which provides high P1dB, high OIP3, and a very small form factor. Délai de livraison produit non stocké 10 Semaines
Min. : 25
Mult. : 25

Marki Microwave Amplificateur RF The AMM-10202PSM is a surface-mount LO driver amplifier that is designed to provide sufficient LO drive for an H or S diode mixer such as the MM1-1850HSM or MM1-1850SSM across temperature with input power from 0-10 dBm.
Délai de livraison produit non stocké 10 Semaines
Min. : 25
Mult. : 25

Marki Microwave Amplificateur RF The AMM-10220PSM is a surface-mount amplifier suitable for use as a single tone driver or general-purpose gain block. It can drive an L or H diode mixer from 2 to 26 GHz. Délai de livraison produit non stocké 10 Semaines
Min. : 25
Mult. : 25

Marki Microwave Amplificateur RF Délai de livraison produit non stocké 12 Semaines
Min. : 25
Mult. : 25