NXP Interface - Extensions d'E/S

Résultats: 79
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Série Style de montage Package/Boîte Type d'interface Nombre d'E/S Interruption de sortie Tension d’alimentation - Min. Tension d’alimentation - Max. Fréquence de l'horloge max. Température de fonctionnement min. Température de fonctionnement max. Qualification Conditionnement Protection ESD
NXP Semiconductors Interface - Extensions d'E/S I2C Bus/ SMBus Level Translating 28-Pin 8 219En stock
7 50017/03/2026 attendu
Min. : 1
Mult. : 1
Bobine: 2 500

PCA9575 SMD/SMT TSSOP-28 I2C, Serial, SMBus 16 I/O With Interrupt 1.1 V 3.6 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 6 kV
NXP Semiconductors Interface - Extensions d'E/S 8-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt, Reset and Agile I/O in X2QFN16 package 6 765En stock
Min. : 1
Mult. : 1
Bobine: 5 000

PCAL6408A SMD/SMT X2QFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - Extensions d'E/S 8bit I2C/SMBus IO Expander w/Interrupt 3 270En stock
16 00009/04/2026 attendu
Min. : 1
Mult. : 1
Bobine: 4 000

PCAL6408A SMD/SMT XQFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - Extensions d'E/S 16bit I2C/SMBus IO Expander w/Interrupt 2 413En stock
6 00023/02/2026 attendu
Min. : 1
Mult. : 1
Bobine: 6 000

PCAL6416A SMD/SMT VFBGA-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - Extensions d'E/S 24-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt, Reset and Agile I/O in HUQFN32 package 11 999En stock
Min. : 1
Mult. : 1
Bobine: 500

PCAL6524 SMD/SMT HUQFN-32 I2C, Serial, SMBus 24 I/O With Interrupt 800 mV 3.6 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - Extensions d'E/S ULV 34-bit Fm+, I2C- I/O Expander 5 956En stock
Min. : 1
Mult. : 1
Bobine: 5 000

PCAL6534 SMD/SMT VFBGA-42 I2C, Serial, SMBus 34 I/O With Interrupt 1.65 V 5.5 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - Extensions d'E/S 16bit I2C IO Port Interrupt and Agile 7 372En stock
Min. : 1
Mult. : 1
Bobine: 6 000

PCAL9535A SMD/SMT HWQFN-24 I2C, Serial 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - Extensions d'E/S 16bit I2C IO Port Interrupt and Agile 6 949En stock
Min. : 1
Mult. : 1
Bobine: 2 500

PCAL9535A SMD/SMT TSSOP-24 I2C, Serial 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - Extensions d'E/S 8it I SqrC-bus/SMBus low power I/O port 9 713En stock
Min. : 1
Mult. : 1
Bobine: 6 000

PCAL9538A SMD/SMT HVQFN-16 I2C, Serial 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - Extensions d'E/S 8-bit I2C-bus/SMBus I/O Expander with Interrupt, Reset and Agile I/O in TSSOP16 package 9 195En stock
Min. : 1
Mult. : 1
Bobine: 2 500

PCAL9538A SMD/SMT TSSOP-16 I2C, Serial 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - Extensions d'E/S 16-bit I2C-bus/SMBus I/O Expander with Interrupt, Reset and Agile I/O in HWQFN24 package 9 364En stock
Min. : 1
Mult. : 1
Bobine: 6 000

PCAL9539A SMD/SMT HWQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - Extensions d'E/S 16-bit I2C-bus/SMBus I/O Expander with Interrupt and Agile I/O in HWQFN24 package 10 400En stock
Min. : 1
Mult. : 1
Bobine: 6 000

PCAL9555A SMD/SMT HWQFN-24 I2C, Serial 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - Extensions d'E/S 16b I2C BUS INTERUPT 4 247En stock
Min. : 1
Mult. : 1
Bobine: 2 500

PCAL9555A SMD/SMT TSSOP-24 I2C, Serial 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - Extensions d'E/S 16-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt, Reset and Agile I/O in X2QFN24 package 3 076En stock
Min. : 1
Mult. : 1
Bobine: 5 000

PCAL6416A SMD/SMT X2QFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - Extensions d'E/S 16-BIT I/O EXPANDER W/400KHZ 2 450En stock
Min. : 1
Mult. : 1
Bobine: 1 000

PCF8575 SMD/SMT SSOP-24 I2C, Serial 16 I/O With Interrupt 2.5 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel Without ESD Protection
NXP Semiconductors Interface - Extensions d'E/S 4-bit I2C-bus/SMBus I/O Expander with Interrupt and Reset in TSSOP10 package 853En stock
2 50030/03/2026 attendu
Min. : 1
Mult. : 1
Bobine: 2 500

PCA9537DP SMD/SMT TSSOP-10 I2C, Serial, SMBus 4 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - Extensions d'E/S I2C Bus and SMBus LwPwr I/O Port 24Pin 374En stock
2 50017/03/2026 attendu
Min. : 1
Mult. : 1
Bobine: 2 500

PCA9539R SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - Extensions d'E/S 8b I2C/SMBus IO Port I2C Fixed Address 1 021En stock
Min. : 1
Mult. : 1
Bobine: 2 500

PCA9554C SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - Extensions d'E/S 16-BIT I2C-BUS SMBus LW Voltage GPIO 440En stock
5 96524/03/2026 attendu
Min. : 1
Mult. : 1
Bobine: 6 000

PCA9575 SMD/SMT HWQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.1 V 3.6 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 6 kV
NXP Semiconductors Interface - Extensions d'E/S REMOTE I/O EXPANDER 4 154En stock
Min. : 1
Mult. : 1

PCF8575 SMD/SMT SSOP-24 I2C, Serial 16 I/O With Interrupt 2.5 V 5.5 V 400 kHz - 40 C + 85 C Tube Without ESD Protection
NXP Semiconductors Interface - Extensions d'E/S 4-BIT I2C FM TP GPIO
28 701Sur commande
Min. : 1
Mult. : 1
Bobine: 6 000

PCA9536 SMD/SMT HVSON-8 I2C, Serial, SMBus 4 I/O Without Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV

NXP Semiconductors Interface - Extensions d'E/S 22-bit SPI Level Translating I/O Expander with Agile I/O in HVQFN32 package
35 98011/05/2026 attendu
Min. : 1
Mult. : 1
Bobine: 6 000

PCAL9722 SMD/SMT HVQFN-32 I2C, Serial With Interrupt 1.1 V 5.5 V 5 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV

NXP Semiconductors Interface - Extensions d'E/S 22-bit SPI Level Translating I/O Expander with Agile I/O and AEC-Q100 Compliant in HVQFN32 package
24 00008/04/2026 attendu
Min. : 1
Mult. : 1
Bobine: 6 000

PCAL9722 SMD/SMT HVQFN-32 Serial, SPI With Interrupt 1.1 V 5.5 V 5 MHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - Extensions d'E/S DUAL I2C/SMBUS VOLT
10 00526/03/2026 attendu
Min. : 1
Mult. : 1
Bobine: 6 000

PCA9535C SMD/SMT HWQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - Extensions d'E/S I2C/SMBUS 8BIT GPIO
6 99005/03/2026 attendu
Min. : 1
Mult. : 1
Bobine: 2 500

PCA9538 SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV