STMicroelectronics Commandes de grilles

Résultats: 263
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Produit Type Style de montage Package/Boîte Nombre de pilotes Nombre de sorties Courant de sortie Tension d’alimentation - Min. Tension d’alimentation - Max. Configuration Temps de montée Temps de descente Température de fonctionnement min. Température de fonctionnement max. Série Qualification Conditionnement

STMicroelectronics Commandes de grilles Hi-Vltg and Lo Side Driver 3 568En stock
Min. : 1
Mult. : 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT 2 Driver 1 Output 650 mA - 300 mV 17 V 50 ns 30 ns - 45 C + 125 C L6386E Tube
STMicroelectronics Commandes de grilles Hi-Vltg and Lo Side Driver 5 441En stock
Min. : 1
Mult. : 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT 2 Driver 1 Output 650 mA - 300 mV 17 V 70 ns 40 ns - 45 C + 125 C L6388E Tube
STMicroelectronics Commandes de grilles High Volt High Low Driver 2 098En stock
Min. : 1
Mult. : 1
Bobine: 2 500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 1 Output 650 mA - 300 mV 17 V 70 ns 40 ns - 45 C + 125 C L6388E Reel, Cut Tape, MouseReel

STMicroelectronics Commandes de grilles HI-VOLTAGE HI/LW SIDE DRIVER 3 661En stock
Min. : 1
Mult. : 1
Bobine: 2 500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-16 2 Driver 2 Output 430 mA 12.5 V 20 V 75 ns 35 ns - 40 C + 125 C L6390 Reel, Cut Tape, MouseReel

STMicroelectronics Commandes de grilles HALF-BRIDGE GATE DRIVER 3 465En stock
Min. : 1
Mult. : 1
Bobine: 2 500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-14 2 Driver 2 Output 430 mA 10 V 20 V 75 ns 35 ns - 40 C + 125 C L6393 Reel, Cut Tape, MouseReel
STMicroelectronics Commandes de grilles High Volt 600V Rail Off Line 3.3V 2 153En stock
Min. : 1
Mult. : 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 430 mA 10 V 20 V 75 ns 35 ns - 40 C + 125 C L6398 Tube
STMicroelectronics Commandes de grilles 600V 290 mA Source 430 mA sink BCD 6 733En stock
Min. : 1
Mult. : 1
Bobine: 2 500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 430 mA 10 V 20 V 75 ns 35 ns - 40 C + 125 C L6398 Reel, Cut Tape, MouseReel
STMicroelectronics Commandes de grilles High voltage high and low-side 2 A gate driver 1 783En stock
Min. : 1
Mult. : 1
Bobine: 2 500

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT 2 Driver 2 Output 2.5 A 10 V 20 V 25 ns 25 ns - 40 C + 125 C L648 Reel, Cut Tape, MouseReel
STMicroelectronics Commandes de grilles Octal self Config Low/High Side Driver 1 444En stock
Min. : 1
Mult. : 1
Bobine: 1 000

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT PowerSSO-28 8 Driver 8 Output 1 A 4.5 V 5.5 V 70 ns 70 ns - 40 C + 125 C L9733 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Commandes de grilles 1A low-side gate driver 21 772En stock
Min. : 1
Mult. : 1
Bobine: 3 000

MOSFET Gate Drivers Low-Side SMD/SMT SOT-23-5 1 Driver 1 Output 1 A 10 V 18 V 20 ns 20 ns - 40 C + 125 C PM8841 Reel, Cut Tape, MouseReel
STMicroelectronics Commandes de grilles Synch Rectifier Dual Smart Driver LLC 1 984En stock
Min. : 1
Mult. : 1
Bobine: 2 500

MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-8 2 Driver 2 Output 3.5 A 4.5 V 32 V 18 ns - 40 C + 150 C SRK2000 Reel, Cut Tape, MouseReel
STMicroelectronics Commandes de grilles Triple half-bridge gate driver 4 000En stock
8 00019/02/2026 attendu
Min. : 1
Mult. : 1
Bobine: 4 000

STDRIVE101 Reel, Cut Tape, MouseReel
STMicroelectronics Commandes de grilles High voltage half-bridge gate driver for GaN transistors 877En stock
Min. : 1
Mult. : 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-16 2 Driver 1 Output 5.5 A, 6 A 4.75 V 20 V 7 ns 5 ns - 40 C + 125 C Tube


STMicroelectronics Commandes de grilles Automotive galvanically isolated single gate driver 753En stock
1 00004/05/2026 attendu
Min. : 1
Mult. : 1
Bobine: 1 000

Isolated Gate Drivers AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Commandes de grilles Triple IGBT/MOS 1 278En stock
Min. : 1
Mult. : 1

IGBT, MOSFET Gate Drivers Low-Side SMD/SMT SOIC-16 3 Driver 3 Output 600 mA 4 V 16 V - 40 C + 125 C TD310 Tube
STMicroelectronics Commandes de grilles 1200V 3-Phase IGBT 1.5A 2.3A Sink 2kV 2 680En stock
Min. : 1
Mult. : 1
Bobine: 2 500

IGBT, MOSFET Gate Drivers High-Side SMD/SMT SOIC-14 1 Driver 1 Output 2.3 A 0 V 26 V Inverting 130 ns 75 ns - 40 C + 125 C TD350E Reel, Cut Tape, MouseReel

STMicroelectronics Commandes de grilles Class-D Amplifier 3 317En stock
Min. : 1
Mult. : 1
Bobine: 2 500

IGBT, MOSFET Gate Drivers High-Side SMD/SMT SOIC-8 1 Driver 1 Output 1.7 A 12 V 26 V Inverting 100 ns 100 ns - 40 C + 125 C TD352 Reel, Cut Tape, MouseReel
STMicroelectronics Commandes de grilles SS RELAY 3 992En stock
Min. : 1
Mult. : 1

Relay Drivers High-Side SMD/SMT SOP-10 4 Driver 4 Output 1 A 10 V 36 V 94 us 8 us - 40 C + 125 C VN340SP-E Tube
STMicroelectronics Commandes de grilles Quad HiSide smart Pwr Solid St Relay 1 290En stock
Min. : 1
Mult. : 1
Bobine: 600

Relay Drivers High-Side SMD/SMT PowerSO-10 4 Driver 4 Output 1 A 10 V 36 V 94 us 8 us - 40 C + 125 C VN340SP-E Reel, Cut Tape, MouseReel
STMicroelectronics Commandes de grilles Sngl Ch HiSide Drivr 2 539En stock
Min. : 1
Mult. : 1
Bobine: 2 500

MOSFET Gate Drivers High-Side SMD/SMT Power SSO-12 1 Driver 1 Output 6 A 4.5 V 36 V - 40 C + 150 C VN5016AJ-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Commandes de grilles Sngl Ch HiSide Drivr 1 606En stock
Min. : 1
Mult. : 1
Bobine: 2 500

MOSFET Gate Drivers High-Side SMD/SMT 1 Driver 1 Output 3 A 4.5 V 36 V - 40 C + 150 C VN5025AJ-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Commandes de grilles Sngl Ch HiSide Drivr 2 775En stock
Min. : 1
Mult. : 1
Bobine: 2 500

MOSFET Gate Drivers High-Side SMD/SMT PowerSSO-12 1 Driver 1 Output 2 A 4.5 V 36 V - 40 C + 150 C VN5050J-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Commandes de grilles Sngl Ch HiSide Drivr 10 766En stock
Min. : 1
Mult. : 1
Bobine: 2 500

MOSFET Gate Drivers High-Side SMD/SMT SOIC-8 1 Driver 1 Output 1 A 4.5 V 36 V - 40 C + 150 C VN5160S-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Commandes de grilles SOLID STATE RELAY 1 002En stock
Min. : 1
Mult. : 1
Bobine: 600

MOSFET Gate Drivers High-Side SMD/SMT PowerSO-10 1 Driver 1 Output 2.8 A 10 V 36 V 60 ns 25 ns - 25 C + 85 C VN540-E Reel, Cut Tape, MouseReel


STMicroelectronics Commandes de grilles HI-SIDE DRVR W/ANALOG CRRNT SNSE 2 990En stock
Min. : 1
Mult. : 1
Bobine: 2 500

MOSFET Gate Drivers High-Side SMD/SMT 1 Driver 1 Output 6 A 4.5 V 28 V - 40 C + 150 C VN5E010AH AEC-Q100 Reel, Cut Tape, MouseReel