Interface IC's NXP Interface - Extensions d'E/S

Résultats: 79
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Série Style de montage Package/Boîte Type d'interface Nombre d'E/S Interruption de sortie Tension d’alimentation - Min. Tension d’alimentation - Max. Fréquence de l'horloge max. Température de fonctionnement min. Température de fonctionnement max. Qualification Conditionnement Protection ESD

NXP Semiconductors Interface - Extensions d'E/S 8b I2C/SMBus IO Port I2C Fixed Address 5 453En stock
Min. : 1
Mult. : 1
Bobine: 6 000

PCA9554B SMD/SMT HVQFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - Extensions d'E/S 16-BIT I2C FM TP GPIO INT PU 2 936En stock
Min. : 1
Mult. : 1
Bobine: 1 000

PCA9555 SMD/SMT SO-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - Extensions d'E/S 8b I2C/SMBus IO Port I2C Fixed Address 9 504En stock
Min. : 1
Mult. : 1
Bobine: 2 500

PCA9554B SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - Extensions d'E/S I2C/SMBUS 16BIT GPIO 7 867En stock
6 00026/03/2026 attendu
Min. : 1
Mult. : 1
Bobine: 6 000

PCA9535 SMD/SMT HVQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - Extensions d'E/S 4-bit I2C-bus/SMBus I/O Expander with Interrupt and Reset in TSSOP10 package 2 297En stock
2 50030/03/2026 attendu
Min. : 1
Mult. : 1
Bobine: 2 500

PCA9537DP SMD/SMT TSSOP-10 I2C, Serial, SMBus 4 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - Extensions d'E/S 16-BIT I2C FM TP GPIO INT 8 942En stock
Min. : 1
Mult. : 1
Bobine: 2 500

PCA9535 SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - Extensions d'E/S 16-BIT I2C FM TP GPIO INT PU 11 015En stock
12 45423/02/2026 attendu
Min. : 1
Mult. : 1
Bobine: 2 500

PCA9555 SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - Extensions d'E/S 16b I2C BUS INTERUPT 3 837En stock
Min. : 1
Mult. : 1
Bobine: 2 500

PCAL9555A SMD/SMT TSSOP-24 I2C, Serial 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - Extensions d'E/S 16-BIT I2C FM TP GPIO INT RST 8 579En stock
Min. : 1
Mult. : 1
Bobine: 2 500

PCA9539 SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - Extensions d'E/S 16bit I2C IO Port 8 228En stock
Min. : 1
Mult. : 1
Bobine: 6 000

PCA9539A SMD/SMT HWQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - Extensions d'E/S 14-bit SPI Level Translating I/O Expander with Agile I/O in HVQFN24 package 1 788En stock
Min. : 1
Mult. : 1
Bobine: 6 000

PCAL9714 SMD/SMT HVQFN-24 I2C, Serial With Interrupt 1.1 V 5.5 V 5 MHz - 40 C + 85 C Reel, Cut Tape 2 kV
NXP Semiconductors Interface - Extensions d'E/S 16-bit I2C-bus/SMBus I/O Expander with Interrupt and Agile I/O in HWQFN24 package 10 400En stock
Min. : 1
Mult. : 1
Bobine: 6 000

PCAL9555A SMD/SMT HWQFN-24 I2C, Serial 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - Extensions d'E/S 16-BIT I/O EXPANDER W/400KHZ 2 400En stock
Min. : 1
Mult. : 1
Bobine: 1 000

PCF8575 SMD/SMT SSOP-24 I2C, Serial 16 I/O With Interrupt 2.5 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel Without ESD Protection
NXP Semiconductors Interface - Extensions d'E/S 16bit I2C IO Port Interrupt and Agile 7 372En stock
Min. : 1
Mult. : 1
Bobine: 6 000

PCAL9535A SMD/SMT HWQFN-24 I2C, Serial 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - Extensions d'E/S 16-bit I2C-bus/SMBus I/O Expander with Interrupt, Reset and Agile I/O in HWQFN24 package 9 364En stock
Min. : 1
Mult. : 1
Bobine: 6 000

PCAL9539A SMD/SMT HWQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - Extensions d'E/S 16bit I2C/SMBus IO Expander w/Interrupt 8 413En stock
Min. : 1
Mult. : 1
Bobine: 6 000

PCAL6416A SMD/SMT VFBGA-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - Extensions d'E/S 16-BIT I2C-BUS SMBus LW Voltage GPIO 440En stock
5 96524/03/2026 attendu
Min. : 1
Mult. : 1
Bobine: 6 000

PCA9575 SMD/SMT HWQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.1 V 3.6 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 6 kV
NXP Semiconductors Interface - Extensions d'E/S 8b I2C/SMBus IO Port I2C Fixed Address 1 021En stock
Min. : 1
Mult. : 1
Bobine: 2 500

PCA9554C SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - Extensions d'E/S REMOTE I/O EXPANDER 4 154En stock
Min. : 1
Mult. : 1

PCF8575 SMD/SMT SSOP-24 I2C, Serial 16 I/O With Interrupt 2.5 V 5.5 V 400 kHz - 40 C + 85 C Tube Without ESD Protection
NXP Semiconductors Interface - Extensions d'E/S I2C Bus and SMBus LwPwr I/O Port 24Pin 374En stock
2 50017/03/2026 attendu
Min. : 1
Mult. : 1
Bobine: 2 500

PCA9539R SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - Extensions d'E/S I2C/SMBUS 8BIT GPIO
16 660Sur commande
Min. : 1
Mult. : 1
Bobine: 2 500

PCA9538 SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV

NXP Semiconductors Interface - Extensions d'E/S 22-bit SPI Level Translating I/O Expander with Agile I/O in HVQFN32 package
59 980Sur commande
Min. : 1
Mult. : 1
Bobine: 6 000

PCAL9722 SMD/SMT HVQFN-32 I2C, Serial With Interrupt 1.1 V 5.5 V 5 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - Extensions d'E/S 4-BIT I2C FM TP GPIO
28 701Sur commande
Min. : 1
Mult. : 1
Bobine: 6 000

PCA9536 SMD/SMT HVSON-8 I2C, Serial, SMBus 4 I/O Without Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV

NXP Semiconductors Interface - Extensions d'E/S 22-bit SPI Level Translating I/O Expander with Agile I/O and AEC-Q100 Compliant in HVQFN32 package
24 00008/04/2026 attendu
Min. : 1
Mult. : 1
Bobine: 6 000

PCAL9722 SMD/SMT HVQFN-32 Serial, SPI With Interrupt 1.1 V 5.5 V 5 MHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - Extensions d'E/S 8b I2C BUS INTERUPT
2 50013/05/2026 attendu
Min. : 1
Mult. : 1
Bobine: 2 500

PCA9538 SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel 2 kV