Interface IC's NXP Interface - Extensions d'E/S

Résultats: 79
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Série Style de montage Package/Boîte Type d'interface Nombre d'E/S Interruption de sortie Tension d’alimentation - Min. Tension d’alimentation - Max. Fréquence de l'horloge max. Température de fonctionnement min. Température de fonctionnement max. Qualification Conditionnement Protection ESD
NXP Semiconductors Interface - Extensions d'E/S 8bit I2C/SMBus IO Expander w/Interrupt 72 215En stock
Min. : 1
Mult. : 1
Bobine: 2 500

PCAL6408A SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - Extensions d'E/S 16bit IO Expander Low Voltage VFBGA 4 987En stock
Min. : 1
Mult. : 1
Bobine: 6 000

PCA6416 SMD/SMT VFBGA-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel

NXP Semiconductors Interface - Extensions d'E/S 8b I2C/SMBus IO Port I2C Fixed Address 6 360En stock
Min. : 1
Mult. : 1
Bobine: 6 000

PCA9554C SMD/SMT HVQFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - Extensions d'E/S 16b I2C BUS INTERUPT 4 820En stock
Min. : 1
Mult. : 1
Bobine: 2 500

PCAL9539A SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - Extensions d'E/S 8B I2C FAST P-P GPIO W/INTERRUPT-INTERNA 3 611En stock
Min. : 1
Mult. : 1
Bobine: 2 500

PCA9554 SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - Extensions d'E/S 24-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt, Reset and Agile I/O in HUQFN32 package 18 727En stock
Min. : 1
Mult. : 1
Bobine: 500

PCAL6524 SMD/SMT HUQFN-32 I2C, Serial, SMBus 24 I/O With Interrupt 800 mV 3.6 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - Extensions d'E/S I2C/SMBUS 16BIT GPIO 35 672En stock
Min. : 1
Mult. : 1
Bobine: 6 000

PCA9555 SMD/SMT HVQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - Extensions d'E/S 16b I2C BUS INTERUPT 24 987En stock
Min. : 1
Mult. : 1
Bobine: 2 500

PCAL6416A SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - Extensions d'E/S 40BT I2C FM+TPGPIO IN-RS-PU OE 6 530En stock
Min. : 1
Mult. : 1
Bobine: 2 000

PCA9698 SMD/SMT TSSOP-56 I2C, Serial 40 I/O With Interrupt 2.3 V 5.5 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - Extensions d'E/S 40BIT I2C FMTP GPIO INT RST OE 8 084En stock
Min. : 1
Mult. : 1
Bobine: 2 000

PCA9506 SMD/SMT TSSOP-56 I2C, Serial 40 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - Extensions d'E/S 8bit I2C/SMBus IO Expander w/Interrupt 88 454En stock
Min. : 1
Mult. : 1
Bobine: 6 000

PCAL6408A SMD/SMT HVQFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - Extensions d'E/S I2C/SMBUS 4BIT GPIO 37 135En stock
Min. : 1
Mult. : 1
Bobine: 2 500

PCA9536 SMD/SMT TSSOP-8 I2C, Serial, SMBus 4 I/O Without Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - Extensions d'E/S 14-bit SPI Level Translating I/O Expander with Agile I/O in HVQFN24 package 2 958En stock
Min. : 1
Mult. : 1
Bobine: 6 000

PCAL9714 SMD/SMT HVQFN-24 I2C, Serial With Interrupt 1.1 V 5.5 V 5 MHz - 40 C + 85 C Reel, Cut Tape 2 kV
NXP Semiconductors Interface - Extensions d'E/S 16-bit I2C-busSMBus Low Voltage 42 826En stock
Min. : 1
Mult. : 1
Bobine: 6 000

PCAL6416A SMD/SMT HWQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - Extensions d'E/S 16-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt and Reset in HWQFN24 package 7 511En stock
Min. : 1
Mult. : 1
Bobine: 6 000

PCA6416 SMD/SMT HWQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - Extensions d'E/S 16-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt, Reset and Agile I/O in X2QFN24 package 3 076En stock
Min. : 1
Mult. : 1
Bobine: 5 000

PCAL6416A SMD/SMT X2QFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - Extensions d'E/S 14-bit SPI Level Translating I/O Expander with Agile I/O and AEC-Q100 Compliant in HVQFN24 package 5 388En stock
Min. : 1
Mult. : 1
Bobine: 6 000

PCAL9714 SMD/SMT HVQFN-24 I2C, Serial With Interrupt 1.1 V 5.5 V 5 MHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape 2 kV
NXP Semiconductors Interface - Extensions d'E/S EXPNDBL 5-CH I2C HUB 2 603En stock
Min. : 1
Mult. : 1
Bobine: 2 500

PCA9518A SMD/SMT TSSOP-20 I2C, Serial, SMBus 5 I/O Without Interrupt 3.3 V 3.3 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - Extensions d'E/S 8-BIT I2C FM TP GPIO INT PU 8 873En stock
Min. : 1
Mult. : 1
Bobine: 2 500

PCA9554 SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - Extensions d'E/S 8-BITI/O EXPDR 1 898En stock
Min. : 1
Mult. : 1
Bobine: 1 500

PCA9502BS SMD/SMT HVQFN-24 I2C, Serial 8 I/O With Interrupt 2.3 V 3.6 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - Extensions d'E/S 16bit I2C IO Port 10 870En stock
Min. : 1
Mult. : 1
Bobine: 2 500

PCA9535A SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - Extensions d'E/S 8-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt, Reset and Agile I/O in X2QFN16 package 6 765En stock
Min. : 1
Mult. : 1
Bobine: 5 000

PCAL6408A SMD/SMT X2QFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - Extensions d'E/S 8BIT I2C FMQB GPIO PU2K EEPROM 1 609En stock
Min. : 1
Mult. : 1
Bobine: 6 000

PCA9500 SMD/SMT HVQFN-16 I2C, Serial, SMBus 8 I/O Without Interrupt 2.5 V 3.6 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - Extensions d'E/S 8BIT I2C 6 807En stock
2 00018/03/2026 attendu
Min. : 1
Mult. : 1
Bobine: 2 500

PCA9501 SMD/SMT TSSOP-20 I2C, Serial, SMBus 8 I/O With Interrupt 2.5 V 3.6 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - Extensions d'E/S 8it I SqrC-bus/SMBus low power I/O port 9 713En stock
Min. : 1
Mult. : 1
Bobine: 6 000

PCAL9538A SMD/SMT HVQFN-16 I2C, Serial 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV