Memory & Data Storage NOR Flash

Results: 6 546
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Infineon Technologies NOR Flash SEMPER 120In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 1 Gbit 1.7 V 2 V 10 mA SPI 200 MHz 128 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash PNOR 1 125In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-64 S70GL02GS 2 Gbit 2.7 V 3.6 V 160 mA Parallel 128 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 2G 3V 110ns Parallel NOR Flash 1 187In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-64 S70GL02GS 2 Gbit 2.7 V 3.6 V 160 mA Parallel 128 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 1G 3V 100ns Parallel NOR Flash 1 554In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-56 S29GL01G/512/256/128S 1 Gbit 2.7 V 3.6 V 60 mA Parallel 64 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Renesas / Dialog NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, SOIC-N 150mil (Tape & Reel), Single SPI DataFlash 21 565In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT SOIC-Narrow-8 AT45DB021E 2 Mbit 1.65 V 3.6 V 15 mA SPI 70 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, 528 Byte Binary Page Mode, SOIC-W 208mil (Tube), Single SPI DataFlash 15 276In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-8 AT45DB161E 16 Mbit 2.3 V 3.6 V 22 mA SPI 70 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Renesas / Dialog NOR Flash 64 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, DFN 5x6 (Tray), Single SPI DataFlash 12 947In Stock
Min.: 1
Mult.: 1

SMD/SMT UDFN-8 AT45DB641E 64 Mbit 1.7 V 3.6 V 22 mA SPI 85 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Microchip Technology NOR Flash 32Mb 2.7V-3.6V SQI Flash Memory 33 348In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 32 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 4 M x 8 8 bit - 40 C + 85 C Tube
Infineon Technologies NOR Flash STD SPI 4 874In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT BGA-24 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel

Infineon Technologies NOR Flash 512Mb 3V 133MHz Serial NOR Flash Lead-Time 19 Weeks
Min.: 1
Mult.: 1
: 1 450

SMD/SMT SOIC-16 S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies NOR Flash 256Mb 3V 90ns Parallel NOR Flash 2 620In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-64 S29GL256S 256 Mbit 2.7 V 3.6 V 60 mA Parallel 16 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Renesas / Dialog NOR Flash 512 Kbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single, Dual SPI NOR flash 23 264In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT AT25DF512C 512 kbit 1.65 V 3.6 V 18 mA SPI 104 MHz 64 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies NOR Flash NOR 3 212In Stock
Min.: 1
Mult.: 1

SMD/SMT S26KL/S26KS 512 Mbit 1.7 V 1.95 V 180 mA Parallel 166 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Tray

Infineon Technologies NOR Flash 512Mb, 3V, 133Mhz SPI NOR Flash 2 075In Stock
Min.: 1
Mult.: 1
: 1 450

SMD/SMT SOIC-16 S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 8 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, SOIC-N 150mil (Tape & Reel), Single SPI DataFlash 28 915In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT SOIC-Narrow-8 AT45DB081E 8 Mbit 1.7 V 3.6 V 15 mA SPI 85 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 8 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, 264 Binary Page Mode, SOIC-N 150mil (Tube), Single SPI DataFlash 44 267In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-8 AT45DB081E 8 Mbit 1.7 V 3.6 V 15 mA SPI 85 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Renesas / Dialog NOR Flash 32 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, 512 Byte Binary Page Mode, SOIC-W 208mil (Tape & Reel), Single, Dual, Quad SPI DataFlash 12 495In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOIC-Wide-8 AT45DQ321 32 Mbit 2.3 V 3.6 V 26 mA SPI 104 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies NOR Flash HYPERFLASH 913In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-24 S26KL/S26KS 512 Mbit 1.7 V 1.95 V 180 mA Parallel 166 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Tray

Infineon Technologies NOR Flash STD SPI 2 488In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 66 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, 528 Byte Binary Page Mode, SOIC-N 150mil (Tape & Reel), Single SPI DataFlash 6 806In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT SOIC-Narrow-8 AT45DB161E 16 Mbit 2.3 V 3.6 V 22 mA SPI 70 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 32Mbit SPI/SQI flash 105C, 2.3V-3.6V 10 148In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIJ-8 32 Mbit 2.3 V 3.6 V 25 mA SPI 104 MHz 4 M x 8 8 bit Synchronous - 40 C + 105 C Tube
Infineon Technologies NOR Flash 128Mb 3V 90ns Parallel NOR Flash 3 203In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-64 S29GL128S 128 Mbit 2.7 V 3.6 V 60 mA Parallel 8 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 512 MBIT 3V 110NS Parallel NOR Flash 1 705In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-64 S29GL512S 512 Mbit 2.7 V 3.6 V 60 mA Parallel 32 M x 16 16 bit Asynchronous - 40 C + 85 C Tray

Renesas / Dialog NOR Flash 512 Kbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, TSSOP (Tape & Reel), Fusion (Single, Dual) SPI NOR flash 22 844In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT TSSOP-8 AT25XE512 512 kbit 1.65 V 3.6 V 13 mA SPI 104 MHz 64 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Dialog NOR Flash 64 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, DFN 5x6 (Tape & Reel), Quad Enabled (Single, Dual, Quad) SPI NOR flash 3 784In Stock
6 000On Order
Min.: 1
Mult.: 1
: 6 000

SMD/SMT UDFN-8 AT25QF641 64 Mbit 2.7 V 3.6 V 7.5 mA SPI 104 MHz 8 M x 8 8 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel