Comchip Technology US2x-HF SMD Ultra-Fast Recovery Rectifiers
Comchip Technology US2x-HF SMD Ultra-Fast Recovery Rectifiers provide a reverse voltage range of 50V to 1000V. These rectifiers feature a glass passivated chip junction, high efficiency, and a low-profile package. They are easy to pick and place, offer 2A forward current, and come in the SMA/DO-214AC package. These rectifiers are ideal for surface-mounted applications.Features
- Low profile package
- Glass passivated chip junction
- Easy to pick and place
- High-efficiency
- RoHS compliant
- Halogen-free
Specifications
- 50V to 1000V maximum repetitive peak reverse voltage (VRRM) range
- 2A maximum average forward rectified current at TC=125°C (IF(AV))
- -55°C to 150°C operating temperature range
- Terminals are solderable as per MIL-STD-750 (method 2026)
- SMA/DO-214AC package
Performance Graphs
Dimensions (Inches/mm)
Publié le: 2020-12-07
| Mis à jour le: 2024-06-03