Cree LED XLamp® CXB1820 LED Arrays
Cree LED XLamp® CXB1820 LED Arrays are available in 2-step color consistency and have a 12mm optical source. These 17.85mm x 17.85mm arrays offer high CRI and 115° viewing angle. They are available in 70, 80, 90, and 95 minimum CRI options. Cree LED XLamp CXB1820 LED Arrays utilize a uniform emitting surface designed for directional and non-directional lighting applications and luminaire designs.
Features
- 85°C binning and characterization
- Extremely uniform color over the viewing angle
- Top-side solder connections
- Thermocouple attach point
- NEMA SSL-3 2011 standard flux bins
- RoHS and REACH compliant
- UL-recognized component (E349212)
Applications
- Nondirectional
- Directional
- Downlights
Specifications
- 17.85mm x 17.85mm dimensions
- High CRI
- 1.05A maximum drive current
- 40W maximum power
- 115° viewing angle
Publié le: 2018-09-11
| Mis à jour le: 2026-01-08