CUI Inc SWI Plug Wall Adapters are ultra-compact wall plug adapters for the US, Japanese, and European markets. The SWI adapters are designed to meet the Level VI standard. This standard aims to lower the amount of power consumed when the end application is not in use or is no longer connected to the system. The SWI adapters offer USB connection, screw terminal connections, or standard wall power adapters. These adapters are among the smallest ad-dc power supplies and come in a compact design that is ideally suited for a wide range of consumer applications.
Features
Compact footprint
Level VI efficiency
Low power consumption
Comes with USB connection, screw terminal connections, or standard wall power adapters
Associated Products
CUI Inc SWI3 3W Wall Plug Adapters
Meet Level IV standards with 5Vdc single regulated outputs and 90VAC - 264VAC input range.