Infineon Technologies CYW20735 BLUETOOTH® MCU

Infineon Technologies CYW20735 BLUETOOTH® MCU features a 3.6V input supply voltage rating, 30mVpp ripple voltage, and 40mA maximum output current. The CYW20735 employs high levels of integration to minimize external components, reducing the device's footprint and costs associated with implementing Bluetooth solutions. Infineon CYW20735 is the optimal solution for applications in wireless input devices, including game controllers, remote controls, keyboards, and joysticks. Built-in firmware adheres to the Bluetooth Low Energy (BLE) profile and the BLE Human Interface Device (HID) profile.

Features

  • Complies with Bluetooth Core Specification version 5.0, including Basic Rate BR/BLE
  • Supports Cypress proprietary data rate up to 2Mbps
  • BLE HID profile version 1.00 compliant 
  • Bluetooth Device ID profile version 1.3 compliant
  • Supports Generic Access Profile (GAP) 
  • Supports Adaptive Frequency Hopping (AFH)
  • Excellent receiver sensitivity 
  • Programmable output power control 
  • Integrated ARM® Cortex™-M4 microprocessor core floating point unit (FPU)
  • On-chip power-on reset (POR)
  • Support for serial flash devices
  • Integrated buck and low dropout (LDO) regulators
  • On-chip software-controlled power management unit
  • IR learning
  • Programmable key scan matrix interface, up to 8×20 keyscanning matrix
  • Three-axis quadrature signal decoder 
  • Infrared modulator
  • Auxiliary ADC with up to 28 analog channels 
  • On-chip support for serial peripheral interface (SPI) (master and slave modes) 
  • Cypress Serial Communications (BSC) interface (compatible with NXP I2C slaves)
  • LE packet extension
  • Timed wakeup
  • Wireless charging interface
  • Package types: 60-pin quad flat no-lead (QFN); 111-pin fine pitch ball grid array (FBGA)
  • RoHS compliant

Applications

  • Game controllers
  • Wireless pointing devices (mice)
  • Remote controls
  • Wireless keyboards
  • Joysticks
  • Home automation
  • Point-of-sale (POS) input devices
  • 3D glasses
  • Blood pressure monitors
  • "Find me" devices
  • Heart-rate monitors
  • Proximity sensors
  • Thermometers

Block Diagram

Block Diagram - Infineon Technologies CYW20735 BLUETOOTH® MCU

Videos

Publié le: 2019-09-19 | Mis à jour le: 2024-01-30