Infineon Technologies CYW954907AEVAL1F Evaluation Kit

Infineon Technologies CYW954907AEVAL1F Evaluation Kit is used to evaluate and develop single-chip Wi-Fi applications using CYW54907 devices. The CYW954907AEVAL1F uses WICED Studio 6.0 (or later) to develop and debug CYW54907 projects. CYW954907AEVAL1F EVK offers footprint compatibility with Arduino shields. The kit features an RJ-45 Ethernet connector, and onboard programmer/debugger, and a serial bridge chip. The CYW954907AEVAL1F supports 3.3V as the operating voltage.  

WICED Studio 6.0 (or later) supports application development using a WICED development board (CYW954907AEVAL1F). The development system is compatible with the Windows, OS X, and Linux operating systems. This document provides instructions for utilizing peripherals, like I2C or SPI, in WICED sample applications using the WICED Studio Integrated Development Environment (IDE).

Features

  • CYW54907 based module
  • On-board PCB antenna with an option to connect external antenna
  • Arduino compatible headers for hardware expansion
  • Custom header to bring out additional GPIOs (WICED header)
  • User switches and LEDs
  • On-board programmer and debugger using USB interface and USB-UART bridge
  • RJ45 connector for Ethernet
  • 5V to 12V input using USB connector or power jack

Kit Contents

  • One CYW954907AEVAL1F Evaluation Board with assembled Arduino headers
  • One USB 2.0 Type-A to Micro-B cable

The following hardware is not included with this kit but is required to perform the demonstrations documented in the datasheet guide:

• RJ-45 Ethernet cable
• External power supply
• Dual external antenna
• Potentiometer
• Jumper Wires
• SD card

Overview

Infineon Technologies CYW954907AEVAL1F Evaluation Kit

1. Reset Switch (SW2)
2. RJ45 Connector (J14)
3. Micro USB (Programming and Debugging) (J5)
4. 5-12V Power Input (J8)
5. WICED Header (J6)
6. Arduino Header (J13)
7. User Switch 1 (SW3)
8. User Switch 2 (SW1)
9. Arduino Header (J9)
10. PCB Antenna-Main (ANT1)
11. Connector for External Antenna 1 (J1)
12. CYW54907 Type 1PS Module (Murata) (U14)
13. PCB Antenna-Diversity (ANT0)
14. Connector for External Antenna 0 (J2)
15. On-board /External JTAG Switch (SW4)
16. External JTAG Header (J3)
17. Arduino Header (J10)
18. Arduino Header (J12)
19. External PHY chip(U12) - BCM5241

Publié le: 2018-06-14 | Mis à jour le: 2022-08-08