DB Unlimited SM Speakers
DB Unlimited SM series speakers are micro speakers that bring higher power with less distortion to small or handheld devices. DB Unlimited SM series speakers feature devices that handle up to 1.5W, delivering full-range solutions in space-saving designs. These speakers allow immersive interactions with the simplest and smallest Internet of Things (IoT) devices.Features
- Higher power with less distortion to small or handheld devices
- Includes micro speakers that handle up to 1.5W power
- Rectangle, square, round, or oval speakers
View Results ( 53 ) Page
| Numéro de pièce | Fiche technique | Fréquence | Niveau de pression sonore | Impédance | Données de puissance | Profil |
|---|---|---|---|---|---|---|
| SM660408-3 | ![]() |
450 Hz | 103 dBA | 8 Ohms | 3 W | Round |
| SM450508-1 | ![]() |
500 Hz | 102 dBA | 8 Ohms | 1 W | Round |
| SM160508-2 | ![]() |
20 kHz | 80 dBA | 8 Ohms | 700 mW | Rectangular |
| SM170808-1 | ![]() |
800 Hz | 90 dBA | 8 Ohms | 800 mW | Round |
| SM500308-1 | ![]() |
350 Hz | 92 dBA | 8 Ohms | 1 W | Round |
| SM360532-3 | ![]() |
550 Hz | 97 dBA | 32 Ohms | 500 mW | Round |
| SM440508-1 | ![]() |
500 Hz | 92 dBA | 8 Ohms | 500 mW | Round |
| SM450508-2 | ![]() |
500 Hz | 90 dBA | 8 Ohms | 500 mW | Round |
| SM181008-1 | ![]() |
1 kHz | 83 dBA | 8 Ohms | 500 mW | Round |
| SM300208-1 | ![]() |
280 Hz | 92 dBA | 8 Ohms | 500 mW | Round |
Publié le: 2019-05-07
| Mis à jour le: 2025-07-28