E-Switch PZ3 Anti-Vandal Switch
E-Switch PZ3 Anti-Vandal Switch offers a 16mm panel cutout, an IP68 protection rating, and a long electrical life of 50M cycles. The PZ3 switch features a contact rating of 1A at 5VDC to 24VDC and a wide operating temperature range of -20°C to +65°C. Non-illuminated, the E-Switch PZ3 Anti-Vandal Switch is suitable for kiosks, electrical housewares, medical equipment, industrial controls, and security devices.Features
- Non-illuminated
- 16mm panel cutout
- Long electrical life
- Clear anodized (double flat) housing and bezel
Applications
- Audio/visual
- Kiosks
- Electrical housewares
- Security devices
- Medical equipment
- Industrial controls
Specifications
- 1A contact rating at 5VDC to 24VDC
- 50M cycles of life
- 1Ω maximum contact resistance
- -20°C to +65°C operating temperature range
- -25°C to +65°C storage temperature range
- 8mm maximum panel thickness
- IP68 protection rating
Markets
Panel Cutout
Schematic
Publié le: 2024-10-08
| Mis à jour le: 2024-10-22