E-Switch RB3 Rocker Switches
E-Switch RB3 Rocker Switches offer 10,000 cycles of electrical life, 20mΩ contact resistance, and IP67 ingress protection. These switches feature high-quality construction and reliable performance with multiple terminal and actuator options. RB3 switches include illumination options, marking options, and a 13.8mm x 30.2mm cutout. E-Switch RB3 Rocker Switches are suitable for commercial appliances, industrial controls, instrumentation, electrical housewares, and floor-care appliances.Features
- High quality and reliability
- 13.8mm x 30.2mm cutout
- Illumination options
- Marking options
- Multiple terminal and actuator options
- 1 pole maintained and momentary functions
Applications
- Commercial appliances
- Industrial controls
- Instrumentation
- Medical/dental
- Electrical housewares
- Floor-care appliances
- Front-panel mounting
Specifications
- 10,000 cycles of electrical life
- 20mΩ maximum contact resistance
- 100MΩ minimum insulation resistance
- 1000VAC dielectric strength
- IP67 ingress protection
- -40°C to +125°C operating temperature range
Videos
Configurations
Additional Resources
Publié le: 2023-08-28
| Mis à jour le: 2024-05-08