E-Switch SAV Anti-Vandal Pushbutton Switches
E-Switch SAV Anti-Vandal Pushbutton Switches feature robust IP67 sealing for harsh applications. The switches offer a 15A solution that includes momentary and latching functions, multi-illumination options, and multiple lens styles. The series is available in stainless steel and black anodized body finishes. E-Switch SAV switches are ideal for audio/visual, security devices, industrial controls, kiosks, electrical housewares, and medical equipment.Features
- 19, 22, 25mm diameter panel cutout
- Ring or ring/power illumination options
- Multiple illumination voltage options
- Momentary and latching functions
- RoHS compliant
Applications
- Audio/visual
- Security devices
- Industrial controls
- Kiosks
- Electrical housewares
- Medical equipment
Specifications
- 15A electrical rating at 125/250VAC
- 10,000 cycles of electrical Life
- 100mΩ maximum contact resistance
- 100MΩ insulation resistance at 500VDC
- 1500VAC dielectric strength for 60 seconds
- -25°C to +85°C operating/storage temperature
- 3.2mm travel
- IP67 (at the front panel) moisture protection
- 3.5N actuation force
- 1mm to 10mm panel thickness range
- 1Nm to 3Nm hex nut torque range
Videos
Publié le: 2019-10-14
| Mis à jour le: 2023-10-13