EAO Series 61 Emergency Stop Switches
EAO Series 61 Emergency Stop Switches are robust, reliable, and low back panel depth switches. These switches provide the highest degree of protection against dirt and dust ingress. The series 61 switches comply with the latest international standards. These switches operate at a temperature range of -25ºC to 55ºC. The materials used in Series 61 switches comply with the high EAO standards relating to quality, functional safety, lifetime, and ergonomic design. These switches are used in handheld control units, production and plant machinery, and construction machinery.Features
- Low back-panel depth (21.2mm)
- High front protection IP69K and IP67
- Robust mono-block design with mechanically decoupled triggering
- Optional illumination
- Up to three switching elements
Applications
- Handheld control units
- Production and plant machinery
- Construction machinery
- Agricultural machinery and vehicles
- Special vehicles
Additional Resources
Publié le: 2017-12-19
| Mis à jour le: 2024-07-31