Eaton FB Series Fuse Panels For ATM & ATC Fuses
Eaton FB Series Fuse Panels For ATM and ATC Fuses feature a clear, weather-resistant hardshell cover for protection with a 32V panel voltage rating. These fuse panels are surface-mount black blade panels. The FB panels for ATM and ATC are quick-connect products designed with a thermoplastic. These fuse panels operate at -20°C to 85°C temperature range. The FB panels for ATM and ATC are SAE J1625 compliant and RoHS compliant.
Features
- Blade fuse panel
- Quick connect wiring method
- Thermoplastic material
- Short base surface mounting
Specifications
- 32V voltage rating
- -20°C to 85°C operating temperature range
- 20A, 80A amperage rating
- SAE J1625 compliant and RoHS Compliant
Publié le: 2019-08-08
| Mis à jour le: 2025-12-22