Eaton Electronics 3.0V XT Supercapacitors
Eaton Electronics XT Supercapacitors are snap-in cylindrical cells with a 3.0 operating voltage for high power and energy and ultra-low ESR for very high power density. These supercapacitors are used in applications from backup power for industrial UPSs to automotive pulse power and medical equipment. Other features include a large capacitance of 275F, 370F, and 555F for high energy density and a temperature range of -40°C to +65°C (+85°C with voltage derating).Features
- 275F, 370F, and 555F capacitance
- 3.0V operating voltage
- -40°C to +65°C (+85°C with voltage derating)
- >10-year operating life at room temperature
- Ultra-low ESR for high power density
- Large capacitance for high energy density
- Long cycle life
- UL recognized
- Lead-free, halogen-free, RoHS compliant
Applications
- Industrial backup/ride through
- Energy storage for uninterruptible power supplies
- Automotive pulse power
- Medical equipment pulse power
View Results ( 3 ) Page
| Numéro de pièce | Capacité électrique | ESR | Longueur |
|---|---|---|---|
| XT3560-3R0377-R | 370 F | 3.2 mOhms | 63 mm |
| XT3585-3R0567-R | 555 F | 2.6 mOhms | 87.5 mm |
| XT3550-3R0287-R | 275 F | 4.5 mOhms | 53 mm |
Publié le: 2018-10-23
| Mis à jour le: 2024-10-09