Accueil
DERNIERS produits
Nouveautés par fabricant
Embedded Artists
Type 1YM M.2 Module - Embedded Artists
Embedded Artists Type 1YM M.2 Module
Enlarge
Embedded Artists Type 1YM M.2 Module is based on the Murata LBEE5XV1YM, also known as Murata 1YM, and designed for evaluation, integration, and ease of use. The Type 1YM M.2 Module features dual-band Wi-Fi 11a/b/g/n/ac 2x2 MIMO+ and BLUETOOTH
® 5.2. The Embedded Artists Type 1YM M.2 Module integrates the NXP 88W8987 chipset.
Features
802.11a/b/g/n/ac 2x2 MIMO and BT/BLE 5.2
PCIe interface, in M.2 form factor
I.MX EVAL PLATFORMS REQUIRING MICROSD-M.2 ADAPTER KIT
Development platform designed to allow full evaluation of the NXP i.MX RT1050 Crossover Processor.
Development platform designed to allow full evaluation of the i.MX RT1020 Crossover Processor.
A 4-layer through-hole USB-powered PCB.
Demonstration and development platform based on the i.MX 6ULL applications processor.
ADAPTER KIT FOR I.MX RT & I.MX 6 EVAL PLATFORMS
Permet de personnaliser le Wi-Fi et le Bluetooth pour les plateformes i.MX de NXP.
WIRELESS SOLUTIONS
Intègre les technologies Wi-Fi et Bluetooth à la plateforme de développement existante pour le NXP i.MX RT1050/1060.
Integrates Wi-Fi and BLUETOOTH into existing Embedded Artists i.MX Development Kits.
Enlarge
Publié le: 2020-12-23
| Mis à jour le: 2024-08-28