EMO Systems EMOSAFE EN-70 Ultra-Compact Network Isolators

EMO Systems EMOSAFE EN-70 Ultra-Compact Network Isolators feature an IP40 protection rating, 450VDC working voltage, and a 16µA current rating. The EN-70 Isolators series is ultra-compact and offers transient voltage suppression on all signal lines. These Isolators disconnect every electrically-conducting connection between devices connected via a copper-based Ethernet network. EMO Systems EMOSAFE EN-70 Ultra-Compact Network Isolators are ideal for patient protection, measurement technology, and audio applications.

Features

  • Conforms to IEC 60601-1 (3rd Edition)
  • UL recognized component
  • Low insertion losses
  • Transient voltage suppression on all signal lines
  • RoHS compliant
  • ISO 11801 Class D Ethernet performance is achievable in permanent links, which include the isolator

Specifications

  • 5.0kVAC dielectric strength 
  • 8.5kVDC dielectric strength
  • IP40 protection rating
  • 275VAC at 50Hz leakage current
  • 150pF ±25% capacitance rating
  • 450VDC working voltage rating
  • -10°C to +70°C operating temperature range
  • 12g approximate weight

Applications

  • Patient protection
  • Equipment protection
  • Measurement technology
  • Audio applications
  • Suitable for devices with supply voltages up to 400VAC
Publié le: 2019-08-05 | Mis à jour le: 2023-03-24