SJ1-3523N

Same Sky
490-SJ1-3523N
SJ1-3523N

Mfr.:

Description:
Phone Connectors Audio Jacks

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Phone Connectors
RoHS:  
3.5 mm, 1/8 in
Female
3 Position
Through Hole
Not Switched
Solder
Tin
12 VDC
Right Angle
Tray
Brand: Same Sky
Color: Black
Contact Material: Copper Alloy
Contact Rating: 1 A
Housing Material: Polybutylene Terephthalate (PBT)
Mating Cycles: 5000 Cycle
Product Type: Phone Connectors
Factory Pack Quantity: 140
Subcategory: Audio & Video Connectors
Unit Weight: 1,790 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 12 844

Stock:
12 844
Can Dispatch Immediately
On Order:
18 340
Expected 11/9/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,963 € 0,96 €
0,817 € 8,17 €
0,729 € 18,23 €
0,679 € 67,90 €
0,611 € 171,08 €
0,573 € 320,88 €
0,534 € 598,08 €
0,516 € 1 300,32 €
0,512 € 2 580,48 €