MF-SMDF150-2

Bourns
652-MF-SMDF150-2
MF-SMDF150-2

Mfr.:

Description:
Resettable Fuses - PPTC 15V 1.5A-HD 40A MAX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Resettable Fuses - PPTC
RoHS:  
MF-SMDF
SMD/SMT
SMD/SMT
1.5 A
15 VDC
3 A
40 A
170 mOhms
2018 (5045 metric)
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Bourns
Height: 0.85 mm
Length: 5.44 mm
Pd - Power Dissipation: 1.1 W
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 6000
Subcategory: PPTC Resettable Fuses
Tradename: Multifuse
Type: PTC Resettable Fuses
Width: 4.93 mm
Unit Weight: 42 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533290000
CNHTS:
8533400000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Resettable Multifuse® Devices

Biurns Resettable Multifuse® devices shield a wide range of applications against overcurrent conditions. A variety of speed, voltage, and current limits are available.

Multifuse® PTC Resettable Fuses

Bourns Multifuse® PTC Resettable Fuses are available in polymer or ceramic with surface-mount, through-hole, or strap-mount configurations. The materials used in these fuses allow them to reset after a fault condition has been removed, and the increase in resistance changes exponentially rather than in a linear manner. Resettable overcurrent protection offers reliability and a longer part life. Bourns Multifuse PTCs provide resettable overcurrent protection, extra-low resistance, and are RoHS compliant. These fuses are ideal circuit protection for a variety of industrial and consumer applications, including computer, battery, automotive, and telecommunications.

In Stock: 61 295

Stock:
61 295 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,464 € 0,46 €
0,353 € 3,53 €
0,331 € 16,55 €
0,255 € 25,50 €
0,237 € 59,25 €
0,224 € 112,00 €
0,196 € 196,00 €
0,188 € 470,00 €
Full Reel (Order in multiples of 6000)
0,163 € 978,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.