C503D-WAN-CCbEb151

Cree LED
941-C503DWANCCBEB151
C503D-WAN-CCbEb151

Mfr.:

Description:
White LEDs White Round LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: White LEDs
RoHS:  
White LEDs
Through Hole
T-1 3/4 (5 mm)
Cool White
9000 K
40000 mcd
15 deg
20 mA
3.2 V
120 mW
5.9 mm
5.9 mm
8.6 mm
- 40 C
+ 95 C
Colorless
5 mm
Dome
Water Clear
C503D-WAN
Bulk
Brand: Cree LED
Product Type: White LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Mid-Power LEDs
Unit Weight: 368,735 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.  

In Stock: 27 490

Stock:
27 490 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,241 € 0,24 €
0,235 € 2,35 €
0,228 € 11,40 €
0,21 € 21,00 €
0,191 € 47,75 €
0,19 € 95,00 €
0,177 € 4 425,00 €