TL412R250GF

ABB
894-TL412R250GF
TL412R250GF

Mfr.:

Description:
Panelboards & Load Centres SPA PANEL WITH 50A GFCI BREAKER

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Panelboards & Load Centres
Load Centers
50 A
Brand: ABB
Mounting Style: Wall Mount
Number of Poles: 2 Pole
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Type: Load Center
Part # Aliases: 1TQP204206A0100
Unit Weight: 3,574 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
522,38 € 522,38 €
432,74 € 2 163,70 €
398,82 € 3 988,20 €