78250JC-R

Murata Power Solutions
580-78250JC-R
78250JC-R

Mfr.:

Description:
Power Transformers - Board Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Power Transformers - Board Mount
RoHS:  
300 mA
SMD/SMT
12.7 mm
9 mm
6.35 mm
78250
Brand: Murata Power Solutions
Inductance: 2 mH
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Power Transformers
Factory Pack Quantity: 500
Subcategory: Transformers
Turns Ratio: 1:1
Unit Weight: 1,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504318090
CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

78250J Converter Transformers

Murata Power Solutions 78250J Converter Transformers are specifically designed for use with Maxim MAX250/MAX251 chipsets to provide isolated RS232 interfaces. Murata Power Solutions has ensured consistent performance with carefully controlled ratio turns. The 78250J converter transformers feature J-STD-020D reflow and isolation to 4kVrms, while the toroidal construction minimizes EMI.

In Stock: 490

Stock:
490 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,44 € 3,44 €
3,11 € 31,10 €
2,81 € 70,25 €
2,73 € 136,50 €
2,64 € 264,00 €
2,58 € 645,00 €
Full Reel (Order in multiples of 500)
2,41 € 1 205,00 €
2,32 € 2 320,00 €
2,28 € 5 700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.