PC814X1CSZ9F

Sharp Microelectronics
852-PC814X1CSZ9F
PC814X1CSZ9F

Mfr.:

Description:
Transistor Output Optocouplers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sharp Microelectronics
Product Category: Transistor Output Optocouplers
RoHS:  
Through Hole
1 Channel
5000 Vrms
Phototransistor
20 %
300 %
50 mA
1.4 V
80 V
1.5 mA
200 mV
18 us
18 us
200 mW
- 30 C
+ 100 C
Tube
Brand: Sharp Microelectronics
Current Transfer Ratio: 20 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 100
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 21 898

Stock:
21 898 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,464 € 0,46 €
0,305 € 3,05 €
0,203 € 20,30 €
0,14 € 70,00 €
0,124 € 124,00 €
0,115 € 287,50 €
0,108 € 540,00 €
0,086 € 860,00 €
0,085 € 2 125,00 €