ff Single Board Computers

Results: 1 058
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Series Form Factor Processor Brand Processor Type Core Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
IBASE MI991EF
IBASE Single Board Computers ITX,H110,Ci7/5/3,V/2GL,LGA1151 4*COM,4*SATA,PCIe/mPCIe,EupErp

IBASE SBC-IB980AF
IBASE Single Board Computers FS,LGA1150,Ci3/5/7/P-DT,V/2*GL CRT+DVI+LVDS,4*COM,mPCI,mSATA

IBASE SBC-IB980F
IBASE Single Board Computers FS,LGA1150,Ci3/5/7/P-DT,V/2*GL CRT+DVI,4*COM,mPCI,mSATA,LPT

NexCOBOT Single Board Computers NEX650-ADU

NEX650-ADU Mini-ITX Intel Celeron J1900 Celeron J1900 2 GHz 8 GB 0 GB 12 V to 24 V Audio, Ethernet, HDMI, LVDS, mPCIe, PCIe, PS/2, RS-232/422/485, SATA, USB 2.0, USB 3.0, VGA 0 C + 60 C 170.18 mm x 170.18 mm
NexCOBOT Single Board Computers NEX912P ATX,6/7th Gen Skylake Core I (upto 65W), Q170, LGA1151, DDR4 x4 VGA/HDMIx2, USB3.0x10,USB2.0x6,GbEx2,SATAx4 RS232 x4, RS232/422/485 x2, PCIex16, 2 PCIe x4, 4 PCI , ATX

NEX912P ATX Intel Celeron, Core i3/i5/i7, Pentium Celeron, Core i3/i5/i7, Pentium 64 GB 0 GB 12 V Audio, Ethernet, GPIO, HDMI, PCI, PCIe, RS-232/422/485, SATA, USB 2.0, USB 3.2, VGA 0 C + 60 C 305 mm x 244 mm
GIGAIPC Single Board Computers Whiskey Lakei3-8145U
10 x 10
GIGAIPC Single Board Computers Whiskey Lakei3-8145U
3.5" SBC
Kneron Single Board Computers PICO.N4200.4GB DDR3L.32GB eMMC.KL520 2280.w/ HD Camera.A1.0

Pico-ITX Intel Celeron N4200 Celeron N4200 2.4 GHz 4 GB 12 V Ethernet, Serial, USB 0 C + 60 C 100 mm x 72 mm