ff DRAM

Results: 2 720
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Winbond W9864G6KT-6
Winbond DRAM 64Mb, SDR SDRAM, x16, 166MHz, 46nm 199In Stock
Min.: 1
Mult.: 1

SDRAM 64 Mbit 16 bit 166 MHz TFBGA-54 4 M x 16 6 ns 3 V 3.6 V 0 C + 70 C Tray
ISSI DRAM 4M,3.3V EDO DRAM Async,256Kx16,35ns 129In Stock
Min.: 1
Mult.: 1

EDO DRAM 4 Mbit 16 bit TSOP-II-40 256 k x 16 35 ns 3 V 3.6 V - 40 C + 85 C IS41LV16256C Tray
Alliance Memory DRAM 512Mb, 3.3V, 200Mhz 32M x 16 DDR 1In Stock
Min.: 1
Mult.: 1

SDRAM - DDR 512 Mbit 16 bit 200 MHz TSOP-II-66 32 M x 16 700 ps 2.3 V 2.7 V 0 C + 70 C AS4C32M16D1 Tray
Alliance Memory DRAM LPDDR4X, 16Gb, 512M x 32, 0.6V, 200ball TFBGA, 2133MHZ, INDUSTRIAL TEMP 5In Stock
120On Order
Min.: 1
Mult.: 1

SDRAM - LPDDR4X 16 Gbit 32 bit 2.133 GHz FBGA-200 512 M x 32 3.5 ns 1.7 V 1.95 V - 40 C + 95 C AS4C Tray
ISSI DRAM 128M 4Mx32 143MHz SDR SDRAM 3.3v 319In Stock
Min.: 1
Mult.: 1

SDRAM 128 Mbit 32 bit 143 MHz TSOP-II-86 4 M x 32 5.5 ns 3 V 3.6 V - 40 C + 85 C IS45S32400F Tray
ISSI IS42VM32200M-6BLI
ISSI DRAM 64M, 1.8V, Mobile SDRAM, 2Mx32, 166Mhz, 90 ball BGA (8mmx13mm) RoHS, IT 53In Stock
Min.: 1
Mult.: 1

SDRAM Mobile BGA-90 IS42VM32200M
ISSI IS43LR16800G-6BLI
ISSI DRAM 128M, 1.8V, M-DDR 8Mx32, 166Mhz, RoHS 288In Stock
300Expected 8/13/2026
Min.: 1
Mult.: 1

SDRAM Mobile - DDR 128 Mbit 16 bit 166 MHz 8 M x 16 8 ns 1.7 V 1.95 V - 40 C + 85 C IS43LR16800G
ISSI IS43LR16800G-6BL
ISSI DRAM 128M, 1.8V, M-DDR 8Mx32, 166Mhz, RoHS 141In Stock
Min.: 1
Mult.: 1

SDRAM Mobile - DDR 128 Mbit 16 bit 166 MHz 8 M x 16 8 ns 1.7 V 1.95 V 0 C + 70 C IS43LR16800G
Alliance Memory MT48LC64M8A2P-75:C TR
Alliance Memory DRAM 512Mb, 3.3v, 133Mhz 64M x 8 Sync DRAM 1In Stock
Min.: 1
Mult.: 1
: 1 000

SDRAM MT48LC Reel, Cut Tape, MouseReel
Zentel Japan DRAM DDR2 512Mb, 64Mx8, 800 at CL5, 1.8V, FBGA-60 63In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 8 bit 400 MHz FPGA-60 64 M x 8 400 ps 1.7 V 1.9 V 0 C + 85 C DDR2 Tray
Intelligent Memory DRAM LPDDR4,4Gb,256Mx16,2133MHz (4266Mbps),1.1V,FBGA-200,-40C to +85C
544Expected 9/29/2026
Min.: 1
Mult.: 1

LPDDR4 Tray
Intelligent Memory DRAM DDR4 8Gb, 1.2V, 512Mx16, 1600MHz (3200Mbps), 0C to +95C, FBGA-96
418Expected 8/20/2026
Min.: 1
Mult.: 1

SDRAM - DDR4 8 Gbit 16 bit 1.6 GHz FBGA-96 512 M x 16 1.14 V 1.26 V 0 C + 95 C IM8G16D4 Tray
Intelligent Memory DRAM LPDDR4or4x Combo,32Gb,1024Mx32,2133MHz (4266Mbps),1.1V/0.6V,FBGA-200,-25C to +85C 288In Stock
Min.: 1
Mult.: 1
LPDDR4or4x Combo Tray
Intelligent Memory DRAM LPDDR4or4x Combo,32Gb,1024Mx32,2133MHz (4266Mbps),1.1V/0.6V,FBGA-200,-40C to +95C 288In Stock
Min.: 1
Mult.: 1
LPDDR4or4x Combo Tray
ISSI DRAM 128M, 3.3V, Mobile SDRAM, 4Mx32, 133Mhz, 90 ball BGA (8mmx13mm) RoHS, IT, T&R 20In Stock
Min.: 1
Mult.: 1
: 2 500

SDRAM Mobile BGA-90 IS42SM32400H Reel, Cut Tape, MouseReel
ISSI DRAM 2G, 1.5V, DDR3, 128Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x13mm) RoHS, T&R 28In Stock
Min.: 1
Mult.: 1
: 1 500

SDRAM - DDR3 BGA-96 20 ns IS43TR16128C Reel, Cut Tape, MouseReel
ISSI DRAM 512M, 1.8V, 400Mhz 32M x 16 DDR2 72In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 16 bit 400 MHz BGA-84 32 M x 16 400 ps 1.7 V 1.9 V - 40 C + 85 C IS46DR16320D Tray
ISSI DRAM Automotive (Tc: -40 to +105C),1G, 1.8V, DDR2, 64Mx16, 333Mhz at CL5, 84 ball BGA (8mmx12.5mm) RoHS 105In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 BGA-84 IS46DR16640C Reel
ISSI DRAM 1G, 1.35V, DDR3L, 128Mx8, 1866MT/s at 13-13-13, 78 ball BGA (8mm x10.5mm) RoHS 81In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 1 Gbit 8 bit 1.066 GHz BGA-78 128 M x 8 20 ns 1.425 V 1.575 V 0 C + 95 C
ISSI DRAM 1G, 1.35V, DDR3L, 128Mx8, 1600MT/s at 10-10-10, 78 ball BGA (8mm x10.5mm) RoHS 126In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 1 Gbit 8 bit 1.066 GHz BGA-78 128 M x 8 20 ns 1.425 V 1.575 V 0 C + 95 C
AP Memory DRAM IoT RAM 256Mb OPI (x8,x16) DDR 250MHz, 1.8V, Ind. Temp., BGA24
8 590On Order
Min.: 1
Mult.: 1

PSRAM (Pseudo SRAM) 256 Mbit 8 bit / 16 bit 250 MHz BGA-24 32 M x 8/16 M x 16 1.62 V 1.98 V - 40 C + 85 C IoT RAM Tray

AP Memory DRAM 64Mb QSPI PSRAM Sync Serial x1/x4 SDR
23 660On Order
Min.: 1
Mult.: 1
: 3 000

PSRAM (Pseudo SRAM) 64 Mbit 4 bit / 1 bit 133 MHz SOP-8 8 M x 8 2.7 V 3.6 V - 40 C + 85 C IoT RAM Reel, Cut Tape, MouseReel

AP Memory DRAM 64Mb QSPI PSRAM Sync Serial x1/x4 SDR
65 888Expected 8/14/2026
Min.: 1
Mult.: 1
: 3 000

PSRAM (Pseudo SRAM) 64 Mbit 4 bit / 1 bit 84 MHz SOP-8 8 M x 8 1.62 V 1.98 V - 40 C + 85 C IoT RAM Reel, Cut Tape, MouseReel
AP Memory DRAM IoT RAM 64Mb OPI (x8) DDR 200MHz, 1.8V, Ind. Temp., BGA24
14 300On Order
Min.: 1
Mult.: 1

PSRAM (Pseudo SRAM) 64 Mbit 8 bit 200 MHz BGA-24 8 M x 8 5.5 ns 1.62 V 1.98 V - 40 C + 85 C IoT RAM Tray
Alliance Memory DRAM DDR3, 4G, 256M X 16, 1.35V, 96-BALL FBGA, 800MHZ, Commercial Temp - Tape & Reel 10In Stock
Min.: 1
Mult.: 1
: 2 500

SDRAM - DDR3L 4 Gbit 16 bit 800 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C Reel, Cut Tape