ff EEPROM

Results: 5 280
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi EEPROM 2KB SPI SER CMOS EEPROM 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

2 kbit SPI 10 MHz 256 x 8 UDFN-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV25020MUW AEC-Q101 Reel, Cut Tape, MouseReel
Omron Automation and Safety AT28C256-15PU-ND
Omron Automation and Safety EEPROM IC EEPROM 256k 50NS 28DIP 91In Stock
Min.: 1
Mult.: 1

256 kbit Parallel 5 MHz 32 k x 8 150 ns 4.5 V 5.5 V Through Hole 10 Year - 40 C + 85 C

Microchip Technology EEPROM 16K 2048 X 8 2.5V SERIAL EE EXT 775In Stock
Min.: 1
Mult.: 1

16 kbit UNI/O Bus 100 kHz 2 k x 8 DIP-8 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C 11LC160 Tube
Microchip Technology EEPROM 16K, 2K X 8 1.8V SERIAL EE, EXT 654In Stock
Min.: 1
Mult.: 1

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 SOIC-8 3.5 us 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 16kx8 - 2.5V HI-Spd 213In Stock
Min.: 1
Mult.: 1

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 DFN-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24FC128 Tube
Microchip Technology EEPROM 1kx8 - 2.5V 51In Stock
800Expected 10/26/2026
Min.: 1
Mult.: 1

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 4K Serial EEPROM SPD EEPROM for DDR4 2 051In Stock
Min.: 1
Mult.: 1
: 3 300

4 kbit 2-Wire, I2C 1 MHz 512 x 8 SOIC-8 350 ns 1.7 V 3.6 V SMD/SMT 200 Year - 40 C + 85 C 34AA04 Reel, Cut Tape

Microchip Technology EEPROM 256x8 - 1.8V 1 038In Stock
Min.: 1
Mult.: 1

2 kbit 3-Wire, Microwire 1 MHz 256 x 8 PDIP-8 200 ns 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 256x16 - 1.8V 589In Stock
Min.: 1
Mult.: 1

4 kbit 3-Wire, Microwire 1 MHz 256 x 16 TSSOP-8 200 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 64x16 582In Stock
Min.: 1
Mult.: 1

1 kbit 3-Wire, Microwire 2 MHz 64 x 16 TSSOP-8 200 ns 4.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C 93C46A/B/C Tube

Microchip Technology EEPROM 128x8 Or 64x16 631In Stock
Min.: 1
Mult.: 1

2 kbit 3-Wire, Microwire 3 MHz 256 x 8/128 x 16 PDIP-8 200 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 256x16 644In Stock
Min.: 1
Mult.: 1

4 kbit 3-Wire, Microwire 2 MHz 256 x 16 MSOP-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 1024K 128K X 8 2.5V SER EE 128 BYTE PAGE 65In Stock
Min.: 1
Mult.: 1

1 Mbit 2-Wire, I2C 400 kHz 128 k x 8 PDIP-8 900 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 128k 16KX8 1.8V SER EE IND TEMP DFN8 305In Stock
Min.: 1
Mult.: 1

128 kbit SPI 10 MHz 16 k x 8 DFN-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 4K Serial EEPROM SPD EEPROM for DDR4 3 148In Stock
Min.: 1
Mult.: 1
: 3 300

4 kbit 2-Wire, I2C 1 MHz 512 x 8 SOIC-8 1.7 V 3.6 V SMD/SMT 200 Year - 40 C + 125 C 34AA04 Reel, Cut Tape, MouseReel

onsemi EEPROM 32KB I2C SER EEPROM FOR LOW VCC RANGE 2 750In Stock
Min.: 1
Mult.: 1
: 3 000

32 kbit I2C 1 MHz 128 x 32 TSSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C32LV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 4KB SPI SER CMOS EEPROM 2 934In Stock
Min.: 1
Mult.: 1
: 3 000

4 kbit SPI 10 MHz 512 x 8 UDFN-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 150 C NV25040MUW AEC-Q101 Reel, Cut Tape, MouseReel

onsemi EEPROM 16KB SPI SER CMOS E EPROM 2 058In Stock
Min.: 1
Mult.: 1
: 3 000

16 kbit SPI 10 MHz 2 k x 8 TSSOP-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C NV25160 AEC-Q101 Reel, Cut Tape
Microchip Technology EEPROM 1kx8 - 2.5V 2 843In Stock
Min.: 1
Mult.: 1
: 3 300

8 kbit SPI 2 MHz 1 k x 8 SOIC-8 150 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 16Kbit 8Kbit 4Kbit 2Kb and 1Kb Serial 6 003In Stock
Min.: 1
Mult.: 1

4 kbit 2-Wire, I2C 400 kHz 512 x 8 SOIC-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C04-R Tube

STMicroelectronics EEPROM Auto 2-Kb SPI bus EEPROM 3 178In Stock
Min.: 1
Mult.: 1
: 4 000

2 kbit SPI 10 MHz 256 x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95020-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 4-Kb SPI bus EEPROM w/ hi-spd clock 3 868In Stock
Min.: 1
Mult.: 1
: 4 000

4 kbit SPI 5 MHz 512 x 8 TSSOP-8 80 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95040-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 8-Kbit SPI bus EEPROM with high-speed clock 4 619In Stock
Min.: 1
Mult.: 1
: 5 000

8 kbit SPI 5 MHz 1 k x 8 UFDFPN-8 80 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95080-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 1.8V to 5.5V 16K 3 627In Stock
Min.: 1
Mult.: 1
: 4 000

16 kbit SPI 5 MHz 2 k x 8 TSSOP-8 80 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95160-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1.8V to 5.5V 512K 1 872In Stock
Min.: 1
Mult.: 1

512 kbit SPI 16 MHz 64 k x 8 SOIC-8 25 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95512-R Tube