ff EEPROM

Results: 5 280
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi EEPROM 4KB MICROWIRE SER EE 3 380In Stock
Min.: 1
Mult.: 1
: 3 000

4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV93C66 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 8KB MICROWIRE SER EEPROM 2 980In Stock
Min.: 1
Mult.: 1
: 3 000

TSSOP-8 CAV93C76 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 2KB SPI SER CMOS EE PROM S 5 355In Stock
Min.: 1
Mult.: 1
: 3 000

2 kbit SPI 10 MHz 256 x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C NV25020 AEC-Q101 Reel, Cut Tape

Microchip Technology EEPROM 8k 1kx8 16B Pg -2.5V 1 922In Stock
Min.: 1
Mult.: 1
: 2 500

8 kbit SPI 10 MHz 1 k x 8 TSSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 128 Kbit 64 Kbit and 32 Kbit serial 4 447In Stock
Min.: 1
Mult.: 1

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 SOIC-8 450 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24128-BR Tube
STMicroelectronics EEPROM 1.8-5.5V 1K (128x8) 10 904In Stock
Min.: 1
Mult.: 1

1 kbit 2-Wire, I2C 400 kHz 128 x 8 SOIC-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C01-R

STMicroelectronics EEPROM 8-Kbit serial SPI bus EEPROM with high speed clock 105°C operation 4 324In Stock
Min.: 1
Mult.: 1
: 4 000

8 kbit SPI 10 MHz 1 k x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95080-DRE AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 16-Kbit SPI bus EEPROM with high-speed clock 3 890In Stock
Min.: 1
Mult.: 1
: 5 000

16 kbit SPI 5 MHz 2 k x 8 UFDFPN-8 80 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95160-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 16-Kb SPI Bus EEPROM w/ hi-spd clock 2 939In Stock
Min.: 1
Mult.: 1
: 2 500

16 kbit SPI 5 MHz 2 k x 8 SOIC-8 80 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95160-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 32Kbit SPI EEPROM 20 MHz 1.8V to 5.5V 4 041In Stock
Min.: 1
Mult.: 1
: 4 000

32 kbit SPI 20 MHz 4 k x 8 TSSOP-8 40 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95320-R Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K SPI EE Unique ID 2 270In Stock
Min.: 1
Mult.: 1
: 3 300

2 kbit SPI 10 MHz 256 x 8 SOIC-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16K 2K X 8 16B PAGE 2.5V SER EE IND 1 256In Stock
Min.: 1
Mult.: 1

16 kbit SPI 10 MHz 2 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 256x16 2 605In Stock
Min.: 1
Mult.: 1
: 2 500

4 kbit 3-Wire, Microwire 2 MHz 256 x 16 TSSOP-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

ABLIC EEPROM 512Kb Serial I2C 3 449In Stock
Min.: 1
Mult.: 1
: 4 000

TSSOP-8 S-24C512C Reel, Cut Tape, MouseReel
ABLIC EEPROM SPI EEPROM, 8KB 4 799In Stock
Min.: 1
Mult.: 1
: 5 000

8 kbit SPI 5 MHz 1 k x 8 SNT-8A 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-25C080A0I Reel, Cut Tape

Analog Devices / Maxim Integrated EEPROM 1-W 1K EEPROM 6X6 SFN 2 481In Stock
Min.: 1
Mult.: 1
: 2 500

1 kbit 1-Wire 256 x 4 SFN-2 2 us 3 V 5.25 V SMD/SMT 10 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated EEPROM 1-WIRE 1.8V 512B EEPROM WITH SHA-256 TDF 2 414In Stock
Min.: 1
Mult.: 1
: 2 500

512 bit 1-Wire 64 x 8 TDFN-6 1.71 V 1.89 V SMD/SMT 10 Year - 40 C + 85 C DS28EL15 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM LOW NOISE OPER AMPLIFIER 4 999In Stock
Min.: 1
Mult.: 1
: 2 500

8 kbit Serial 2 MHz 512 x 16 SOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors EEPROM 4 Mbit Serial EEPROM 1 274In Stock
Min.: 1
Mult.: 1
: 2 000

4 Mbit 3-Wire, SPI 10 MHz 512 k x 8 WLCSP-13 1 V 2 V SMD/SMT 10 Year - 20 C + 85 C NXH5104UK Reel, Cut Tape
onsemi EEPROM 128KB I2C SER EEPROM 3 791In Stock
Min.: 1
Mult.: 1
Max.: 200
: 3 000

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 SOIC-8 400 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C128 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 8KB SPI SER CMOS EEPROM 4 453In Stock
Min.: 1
Mult.: 1
: 3 000

8 kbit SPI 10 MHz 1 k x 8 SOIC-8 35 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25080 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 32KB SPI SER CMOS EE 2 080In Stock
Min.: 1
Mult.: 1
: 3 000

32 kbit SPI 10 MHz 4 k x 8 SOIC-8 35 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25320 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 16KB SPI SER CMOS E EPROM 2 867In Stock
Min.: 1
Mult.: 1
: 3 000

16 kbit SPI 10 MHz 2 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C NV25160 AEC-Q101 Reel, Cut Tape
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 2K SOP-J8 EEPROM 4 958In Stock
Min.: 1
Mult.: 1
: 2 500

2 kbit I2C 400 kHz 256 x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L02FJ-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 4K SSOP-B8 EEPROM 5 133In Stock
Min.: 1
Mult.: 1
: 2 500

4 kbit I2C 400 kHz 512 x 8 TSSOP-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L04FV-W Reel, Cut Tape, MouseReel