Tray SRAM

Results: 9 530
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
GSI Technology SRAM 1.8/2.5V 2M x 18 36M Non-Stocked
Min.: 18
Mult.: 18

36 Mbit 2 M x 18 6.5 ns 200 MHz Parallel 2.7 V 1.7 V 215 mA, 250 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 2M x 18 36M Non-Stocked
Min.: 18
Mult.: 18

36 Mbit 2 M x 18 5.5 ns 250 MHz Parallel 2.7 V 1.7 V 245 mA, 285 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 2M x 18 36M Non-Stocked
Min.: 18
Mult.: 18

36 Mbit 2 M x 18 5 ns 333 MHz Parallel 2.7 V 1.7 V 265 mA, 350 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 1M x 36 36M Non-Stocked
Min.: 18
Mult.: 18

36 Mbit 1 M x 36 7.5 ns 150 MHz Parallel 2.7 V 1.7 V 220 mA, 230 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 1M x 36 36M Non-Stocked
Min.: 18
Mult.: 18

36 Mbit 1 M x 36 6.5 ns 200 MHz Parallel 2.7 V 1.7 V 235 mA, 270 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 1M x 36 36M Non-Stocked
Min.: 18
Mult.: 18

36 Mbit 1 M x 36 5.5 ns 250 MHz Parallel 2.7 V 1.7 V 260 mA, 315 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 1M x 36 36M Non-Stocked
Min.: 1
Mult.: 1

36 Mbit 1 M x 36 5 ns 333 MHz Parallel 2.7 V 1.7 V 290 mA, 375 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 2M x 18 36M Non-Stocked
Min.: 18
Mult.: 18

36 Mbit 2 M x 18 7.5 ns 150 MHz Parallel 2.7 V 1.7 V 205 mA, 220 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 2M x 18 36M Non-Stocked
Min.: 18
Mult.: 18

36 Mbit 2 M x 18 6.5 ns 200 MHz Parallel 2.7 V 1.7 V 215 mA, 250 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 2M x 18 36M Non-Stocked
Min.: 18
Mult.: 18

36 Mbit 2 M x 18 5.5 ns 250 MHz Parallel 2.7 V 1.7 V 245 mA, 285 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 2M x 18 36M Non-Stocked
Min.: 18
Mult.: 18

36 Mbit 2 M x 18 5 ns 333 MHz Parallel 2.7 V 1.7 V 265 mA, 350 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 1M x 32 32M Non-Stocked
Min.: 18
Mult.: 18

36 Mbit 1 M x 32 7.5 ns 150 MHz Parallel 2.7 V 1.7 V 220 mA, 230 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 1M x 32 32M Non-Stocked
Min.: 18
Mult.: 18

36 Mbit 1 M x 32 6.5 ns 200 MHz Parallel 2.7 V 1.7 V 235 mA, 270 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 1M x 32 32M Non-Stocked
Min.: 18
Mult.: 18

36 Mbit 1 M x 32 5.5 ns 250 MHz Parallel 2.7 V 1.7 V 260 mA, 315 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 1M x 32 32M Non-Stocked
Min.: 18
Mult.: 18

36 Mbit 1 M x 32 5 ns 333 MHz Parallel 2.7 V 1.7 V 290 mA, 375 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 1M x 36 36M Non-Stocked
Min.: 18
Mult.: 18

36 Mbit 1 M x 36 7.5 ns 150 MHz Parallel 2.7 V 1.7 V 220 mA, 230 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 1M x 36 36M Non-Stocked
Min.: 18
Mult.: 18

36 Mbit 1 M x 36 6.5 ns 200 MHz Parallel 2.7 V 1.7 V 235 mA, 270 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 1M x 36 36M Non-Stocked
Min.: 18
Mult.: 18

36 Mbit 1 M x 36 5.5 ns 250 MHz Parallel 2.7 V 1.7 V 260 mA, 315 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 1M x 36 36M Non-Stocked
Min.: 18
Mult.: 18

36 Mbit 1 M x 36 5 ns 333 MHz Parallel 2.7 V 1.7 V 290 mA, 375 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 2M x 18 36M Non-Stocked
Min.: 18
Mult.: 18

36 Mbit 2 M x 18 7.5 ns 150 MHz Parallel 2.7 V 1.7 V 205 mA, 220 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 2M x 18 36M Non-Stocked
Min.: 18
Mult.: 18

36 Mbit 2 M x 18 6.5 ns 200 MHz Parallel 2.7 V 1.7 V 215 mA, 250 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 2M x 18 36M Non-Stocked
Min.: 18
Mult.: 18

36 Mbit 2 M x 18 5.5 ns 250 MHz Parallel 2.7 V 1.7 V 245 mA, 285 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 2M x 18 36M Non-Stocked
Min.: 18
Mult.: 18

36 Mbit 2 M x 18 5 ns 333 MHz Parallel 2.7 V 1.7 V 265 mA, 350 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 1M x 36 36M Non-Stocked
Min.: 18
Mult.: 18

36 Mbit 1 M x 36 7.5 ns 150 MHz Parallel 2.7 V 1.7 V 220 mA, 230 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 1M x 36 36M Non-Stocked
Min.: 18
Mult.: 18

36 Mbit 1 M x 36 5.5 ns 250 MHz Parallel 2.7 V 1.7 V 260 mA, 315 mA - 40 C + 85 C SMD/SMT BGA-165 Tray