TransFeed Varistors

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 4VAC 5.6VDC 0.3J 250 0pF 8.5 V 18V 99 471In Stock
Cut Tape
1,24 €
0,582 €
0,518 €
0,404 €
Reel
0,362 €
0,355 €
Min.: 1
Mult.: 1
: 1 000
V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5.6 VDC 8.5 V 18 V 120 A 300 mJ 2.5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.1J 800 pF 8.5 V 18V 9 515In Stock
Cut Tape
0,886 €
0,428 €
0,379 €
0,292 €
Reel
0,255 €
Min.: 1
Mult.: 1
: 1 000
V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5.6 VDC 8.5 V 18 V 30 A 100 mJ 800 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.3J 250 0pF 8.5 V 18V 349In Stock
Cut Tape
0,593 €
0,375 €
0,305 €
0,292 €
Reel
0,28 €
Min.: 1
Mult.: 1
: 1 000
V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5.6 VDC 8.5 V 18 V 120 A 300 mJ 2.5 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.1J 800 pF 8.5 V 18V 2 307In Stock
4 000Expected 12/10/2026
Cut Tape
0,929 €
0,428 €
0,359 €
0,292 €
Reel
0,214 €
Min.: 1
Mult.: 1
: 4 000
V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5.6 VDC 8.5 V 18 V 30 A 100 mJ 800 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 10VAC 14VDC 0.10J 30 0pF 18.5 V 32V 1 700In Stock
1 000Expected 10/21/2026
Cut Tape
0,98 €
0,454 €
0,39 €
0,297 €
Reel
0,273 €
Min.: 1
Mult.: 1
: 1 000
V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 10 VAC 14 VDC 18.5 V 32 V 30 A 100 mJ 300 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 10VAC 14VDC 0.3J 900 pF 18.5 V 32V 698In Stock
1 000Expected 1/19/2027
Cut Tape
1,32 €
0,617 €
0,521 €
0,404 €
Reel
0,341 €
Min.: 1
Mult.: 1
: 1 000
V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 10 VAC 14 VDC 18.5 V 32 V 120 A 300 mJ 900 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.1J 800 pF 8.5 V 18V
1 000Expected 12/15/2026
Cut Tape
0,593 €
0,378 €
0,308 €
0,294 €
Reel
0,283 €
Min.: 1
Mult.: 1
: 1 000
V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5.6 VDC 8.5 V 18 V 30 A 100 mJ 800 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18VAC 26VDC 0.3J 250 pF 34.5 V 60V
998Expected 10/27/2026
Cut Tape
0,662 €
0,42 €
0,342 €
0,327 €
Reel
0,314 €
Min.: 1
Mult.: 1
: 1 000
V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 18 VAC 26 VDC 34.5 V 60 V 80 A 300 mJ 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 0.3J 500 pF 25.5 V 42V 6 000Stock Available
Cut Tape
1,24 €
0,582 €
0,518 €
0,404 €
Reel
0,34 €
0,311 €
Min.: 1
Mult.: 1
: 1 000
V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 13 VAC 18 VDC 25.5 V 42 V 120 A 300 mJ 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 6.4VAC 9VDC 0.1J 575 pF 22 V 22V Non-Stocked Lead-Time 15 Weeks
Cut Tape
1,02 €
0,669 €
0,554 €
0,531 €
Reel
0,512 €
Min.: 1
Mult.: 1
: 1 000
V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 6.4 VAC 9 VDC 22 V 22 V 30 A 100 mJ 575 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 6.4VAC 9VDC 0.3J 180 0pF 22 V 22V Non-Stocked Lead-Time 15 Weeks
Cut Tape
0,946 €
0,648 €
0,478 €
0,456 €
Reel
0,456 €
Min.: 1
Mult.: 1
: 1 000
V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 6.4 VAC 9 VDC 22 V 22 V 120 A 300 mJ 1.8 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 10VAC 14VDC 0.1J 300 pF 18.5 V 32V Non-Stocked Lead-Time 15 Weeks
Cut Tape
0,559 €
0,358 €
0,291 €
0,278 €
Reel
0,266 €
Min.: 1
Mult.: 1
: 1 000
V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 10 VAC 14 VDC 18.5 V 32 V 30 A 100 mJ 300 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 10VAC 14VDC 0.3J 900 pF 18.5 V 32V Non-Stocked Lead-Time 15 Weeks
Cut Tape
1,15 €
0,702 €
0,459 €
0,392 €
Reel
0,392 €
Min.: 1
Mult.: 1
: 1 000
V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 10 VAC 14 VDC 18.5 V 32 V 120 A 300 mJ 900 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 0.1J 200 pF 25.5 V 42V Non-Stocked Lead-Time 15 Weeks
Cut Tape
0,559 €
0,358 €
0,291 €
0,278 €
Reel
0,267 €
Min.: 1
Mult.: 1
: 1 000
V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 13 VAC 18 VDC 25.5 V 42 V 30 A 100 mJ 200 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 0.3J 500 pF 25.5 V 42V Non-Stocked Lead-Time 15 Weeks
Cut Tape
0,628 €
0,397 €
0,323 €
0,309 €
Reel
0,298 €
Min.: 1
Mult.: 1
: 1 000
V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 13 VAC 18 VDC 25.5 V 42 V 120 A 300 mJ 500 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 0.05J 75 pF 25.5 V 50V Non-Stocked Lead-Time 15 Weeks
Cut Tape
1,56 €
0,963 €
0,66 €
0,545 €
Reel
0,435 €
Min.: 1
Mult.: 1
: 1 000
V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 13 VAC 18 VDC 25.5 V 50 V 20 A 50 mJ 75 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18VAC 26VDC 0.3J 250 pF 34.5 V 60V Non-Stocked Lead-Time 15 Weeks
Cut Tape
0,619 €
0,396 €
0,323 €
0,309 €
Reel
0,296 €
Min.: 1
Mult.: 1
: 1 000
V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 18 VAC 26 VDC 34.5 V 60 V 80 A 300 mJ 250 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.1J 800 pF 8.5 V 18V Non-Stocked Lead-Time 15 Weeks
Reel
0,239 €
Min.: 10 000
Mult.: 10 000
: 10 000
V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5.6 VDC 8.5 V 18 V 120 A 100 mJ 800 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.3J 250 0pF 8.5 V 18V Non-Stocked Lead-Time 15 Weeks
Reel
0,31 €
Min.: 4 000
Mult.: 4 000
: 4 000
V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5.6 VDC 8.5 V 18 V 120 A 300 mJ 2.5 nF - 55 C + 125 C Reel
KYOCERA AVX Varistors 6.4VAC 9VDC 0.10J 57 5pF 12.7 V 22V Non-Stocked Lead-Time 15 Weeks
Cut Tape
1,57 €
0,963 €
0,625 €
0,495 €
Reel
0,377 €
Min.: 1
Mult.: 1
: 1 000
V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 6.4 VAC 9 VDC 12.7 V 22 V 30 A 100 mJ 575 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 6.4VAC 9VDC 0.10J 57 5pF 12.7 V 22V Non-Stocked Lead-Time 15 Weeks
Reel
0,376 €
Min.: 4 000
Mult.: 4 000
: 4 000
V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 6.4 VAC 9 VDC 12.7 V 22 V 30 A 100 mJ 575 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 6.4VAC 9VDC 0.3J 180 0pF 12.7 V 22V Non-Stocked Lead-Time 15 Weeks
Cut Tape
1,55 €
0,946 €
0,617 €
0,488 €
Reel
0,405 €
Min.: 1
Mult.: 1
: 1 000
V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 6.4 VAC 9 VDC 12.7 V 22 V 120 A 300 mJ 1.8 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 6.4VAC 9VDC 0.3J 180 0pF 12.7 V 22V Non-Stocked Lead-Time 15 Weeks
Reel
0,372 €
Min.: 4 000
Mult.: 4 000
: 4 000
V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 6.4 VAC 9 VDC 12.7 V 22 V 120 A 300 mJ 1.8 nF - 55 C + 125 C Reel
KYOCERA AVX Varistors 10VAC 14VDC 0.10J 30 0pF 18.5 V 32V Non-Stocked Lead-Time 15 Weeks
Reel
0,217 €
0,20 €
Min.: 4 000
Mult.: 4 000
: 4 000
V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 10 VAC 14 VDC 18.5 V 32 V 30 A 100 mJ 300 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 10VAC 14VDC 0.3J 900 pF 18.5 V 32V Non-Stocked Lead-Time 15 Weeks
Reel
0,31 €
Min.: 4 000
Mult.: 4 000
: 4 000
V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 10 VAC 14 VDC 18.5 V 32 V 120 A 300 mJ 900 pF - 55 C + 125 C Reel