ff Ferrite Beads

Results: 5 105
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Vishay Ferrite Beads 1K ohms 1.5A 0805 AEC-Q200 19 650In Stock
Cut Tape
0,146 €
0,065 €
0,057 €
0,046 €
Reel
0,023 €
Min.: 1
Mult.: 1
: 4 000
ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 1 kOhms 120 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0201 1000ohms 130mA High Speed Signal Line, High Wide Z 89 900In Stock
Cut Tape
0,292 €
0,206 €
0,163 €
0,142 €
Reel
0,072 €
Min.: 1
Mult.: 1
: 15 000
MMZ-E Chip Beads SMD/SMT 0201 (0603 metric) 1 kOhms 130 mA 2.9 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0201 300ohms 220mA High Speed Signal Line, High Wide Z 24 583In Stock
Cut Tape
0,284 €
0,198 €
0,154 €
0,139 €
Reel
0,072 €
Min.: 1
Mult.: 1
: 15 000
MMZ-E Chip Beads SMD/SMT 0201 (0603 metric) 330 Ohms 220 mA 1 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0201 600ohms 160mA High Speed Signal Line, High Wide Z 36 352In Stock
Cut Tape
0,284 €
0,198 €
0,154 €
0,137 €
Reel
0,072 €
Min.: 1
Mult.: 1
: 15 000
MMZ-E Chip Beads SMD/SMT 0201 (0603 metric) 600 Ohms 160 mA 1.7 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 250Ohms 4K mA 0.012Ohms 3 990In Stock
Cut Tape
0,998 €
0,98 €
0,946 €
0,912 €
0,877 €
Reel
0,763 €
Min.: 1
Mult.: 1
: 2 000
WE-CBF Ferrite Beads SMD/SMT 2220 (5651 metric) 250 Ohms 4 A 25 % 12 mOhms - 55 C + 125 C 5.6 mm 5.1 mm 1.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0805 1200ohm 0.11ohm 25% 24 170In Stock
Cut Tape
0,585 €
0,408 €
0,353 €
0,314 €
Reel
0,168 €
Min.: 1
Mult.: 1
: 3 000
BLM21H Ferrite Beads SMD/SMT 1.2 kOhms 1.6 A 140 mOhms - 55 C + 125 C 2 mm 2 mm 1.25 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 180ohm 25% 5A AEC-Q200 DC PWR Line 17 687In Stock
Cut Tape
0,335 €
0,234 €
0,181 €
0,162 €
Reel
0,089 €
Min.: 1
Mult.: 1
: 10 000
BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 180 Ohms 1.5 A 25 % 90 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0805 8000ohm 0.70ohm 25% 5A POWRTRN AEC-Q200 20 319In Stock
Cut Tape
0,439 €
0,309 €
0,267 €
0,238 €
Reel
0,205 €
Min.: 1
Mult.: 1
: 3 000
BLM21_H Ferrite Beads SMD/SMT - 55 C + 125 C 2 mm 2 mm 1.25 mm AEC-Q200 Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 61 WOUND BEAD Z=1000 OHM @100MHz 73 179In Stock
0,783 €
0,543 €
0,468 €
0,417 €
Min.: 1
Mult.: 1
29 Ferrite Beads Axial 1 kOhms - 55 C + 125 C 10 mm 6 mm Bulk
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA452525T162NG 70 756In Stock
Cut Tape
0,722 €
0,506 €
0,435 €
0,387 €
Reel
0,239 €
Min.: 1
Mult.: 1
: 1 000
FB Ferrite Chip Beads SMD/SMT 1810 (4525 metric) 1.6 kOhms 2 A 30 % 130 mOhms - 40 C + 125 C 4.5 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 75 OHM 25% Alternate Sizing Guide Below 137 761In Stock
Cut Tape
0,447 €
0,316 €
0,273 €
0,244 €
Reel
0,19 €
Min.: 1
Mult.: 1
: 10 000
BLM15G_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 75 Ohms 200 mA 25 % 1.3 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-PF Power Ferrite 100MHz 1180ohm 10A 20 993In Stock
Cut Tape
2,47 €
2,42 €
2,31 €
2,22 €
Reel
1,77 €
Min.: 1
Mult.: 1
: 500
WE-PF Ferrite Chip Beads SMD/SMT 2.9 kOhms 10 A 25 % 9 mOhms - 40 C + 125 C 12 mm 8 mm 8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 470ohm 25% 5A AEC-Q200 14 180In Stock
Cut Tape
0,473 €
0,329 €
0,285 €
0,254 €
Reel
0,13 €
Min.: 1
Mult.: 1
: 10 000
BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 470 Ohms 1 A 25 % 200 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 80ohm 25% 5A AEC-Q200 12 996In Stock
Cut Tape
0,473 €
0,291 €
0,257 €
0,23 €
Reel
0,13 €
Min.: 1
Mult.: 1
: 10 000
BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 80 Ohms 2.3 A 25 % 38 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 50 OHM 1206 6A 412 777In Stock
Cut Tape
0,146 €
0,103 €
0,081 €
0,072 €
Reel
0,052 €
Min.: 1
Mult.: 1
: 3 000
25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 6 A 25 % 20 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1210 100MHz 52Ohm 3000mA AECQ200 48 470In Stock
Cut Tape
0,224 €
0,218 €
0,201 €
0,191 €
Reel
0,141 €
Min.: 1
Mult.: 1
: 2 000
WE-CBF Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 52 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0402 100MHz 47Ohm 200mA AEC-Q200 66 415In Stock
Cut Tape
0,155 €
0,154 €
0,142 €
0,136 €
Reel
0,083 €
Min.: 1
Mult.: 1
: 10 000
WE-CBF Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 47 Ohms 200 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGG160808T331RG 51 339In Stock
Cut Tape
0,163 €
0,114 €
0,089 €
0,079 €
Reel
0,04 €
Min.: 1
Mult.: 1
: 4 000
FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 800 mA 25 % 210 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 100Ohms 7K mA 0.005Ohms 2 367In Stock
Cut Tape
0,998 €
0,98 €
0,946 €
0,912 €
0,877 €
Reel
0,764 €
Min.: 1
Mult.: 1
: 2 000
WE-CBF Ferrite Beads SMD/SMT 2220 (5651 metric) 100 Ohms 7 A 25 % 5 mOhms - 55 C + 125 C 5.6 mm 5.1 mm 1.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0201 470ohms 185mA High Speed Signal Line, High Wide Z 14 540In Stock
Cut Tape
0,284 €
0,197 €
0,154 €
0,137 €
Reel
0,072 €
Min.: 1
Mult.: 1
: 15 000
MMZ-E Chip Beads SMD/SMT 0201 (0603 metric) 470 Ohms 185 mA 1.3 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0201 160ohms 125mA High Speed Signal Line, High Wide Z 14 469In Stock
Cut Tape
0,292 €
0,194 €
0,166 €
0,139 €
Reel
0,072 €
Min.: 1
Mult.: 1
: 15 000
MMZ-E Chip Beads SMD/SMT 0201 (0603 metric) 160 Ohms 125 mA 2.9 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0.4mm x 0.2mm x 0.2mm, -55 to +125 degC, 210mA, 120O, 700mO 21 370In Stock
Cut Tape
0,232 €
0,167 €
0,144 €
0,115 €
Reel
0,065 €
Min.: 1
Mult.: 1
: 20 000
MMZ Ferrite Chip Beads SMD/SMT 01005 (0402 metric) 120 Ohms 210 mA 25 % 700 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 150ohm 25% 350mA 51 136In Stock
Cut Tape
0,241 €
0,167 €
0,13 €
0,115 €
Reel
0,059 €
Min.: 1
Mult.: 1
: 20 000
MMZ Ferrite Chip Beads SMD/SMT 01005 (0402 metric) 150 Ohms 200 mA 25 % 690 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 47Ohm 25% 200mA 27 063In Stock
Cut Tape
0,284 €
0,193 €
0,154 €
0,137 €
Reel
0,072 €
Min.: 1
Mult.: 1
: 15 000
MMZ-E Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 47 Ohms 200 mA 25 % 760 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 330ohms 25% 0.60A AEC-Q200 19 128In Stock
Cut Tape
0,224 €
0,153 €
0,126 €
0,109 €
Reel
0,065 €
Min.: 1
Mult.: 1
: 10 000
MPZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 330 Ohms 600 mA 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel