ff Varistors

Results: 21 690
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
YAGEO Varistors MOV 510V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200 2 560In Stock
400On Order
0,49 €
0,304 €
0,236 €
0,224 €
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 320 VAC 415 VDC 510 V 845 V 10 mm 3.5 kA 90 J - 40 C + 125 C Bulk
Bourns Varistors 20mm Radial Disc-Kinked Leads,Bulk 175In Stock
2,93 €
1,86 €
1,44 €
1,34 €
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 940 VAC 1.2 kVDC 1.5 kV 2.475 kV 20 mm 6.5 kA 383 J 384 pF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc-Kinked Leads,Bulk 200In Stock
2,93 €
1,86 €
1,44 €
1,34 €
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 1.1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 20 mm 6.5 kA 625 J 312 pF - 40 C + 105 C Bulk
TDK Varistors 460VAC 10% 4032mm 49 728In Stock
1,03 €
0,672 €
0,556 €
0,533 €
Min.: 1
Mult.: 1
CeraDiodes Standard MOVs PCB Mount SMD/SMT 4032 (10280 metric) 460 VAC 615 VDC 750 V 1.24 kV 1 kA 36 J 55 pF - 40 C + 85 C Blister Pack
TDK Varistors 1206 30V 200A 500pF 103 119In Stock
Cut Tape
0,284 €
0,197 €
Reel
0,191 €
Min.: 1
Mult.: 1
: 2 000
CT MLVs PCB Mount SMD/SMT 30 VAC 38 VDC 47 V 77 V 200 A 1.1 J 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors High Surge MLV Max Op VRMS 50 8 509In Stock
Cut Tape
2,95 €
2,22 €
2,03 €
1,83 €
Reel
1,66 €
Min.: 1
Mult.: 1
: 600
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 50 VAC 65 VDC 82 V 135 V 4.5 kA 15 J 3 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 3 942In Stock
Cut Tape
1,77 €
1,11 €
0,815 €
Reel
0,761 €
0,673 €
Min.: 1
Mult.: 1
: 250
MOV-20D Varistors Through Hole Radial 23 mm x 28 mm 485 VAC 640 VDC 780 V 1.29 kV 23 mm 6.5 kA 255 J 612 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 35VAC 45VDC 1800pF AEC-Q200 1 404In Stock
Cut Tape
2,62 €
1,89 €
1,78 €
1,52 €
Reel
1,03 €
Min.: 1
Mult.: 1
: 1 000
MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 35 VAC 45 VDC 50 V to 62 V 90 V 500 A 1.8 nF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 8 026In Stock
6 000Expected 12/4/2026
Cut Tape
1,52 €
0,937 €
0,644 €
Reel
0,644 €
0,531 €
Min.: 1
Mult.: 1
: 250
MOV-20D Varistors Through Hole Radial 23 mm x 28 mm 385 VAC 505 VDC 620 V 1.025 kV 23 mm 6.5 kA 220 J 780 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
TDK Varistors 750VAC 10% 60mm High E 359In Stock
122,51 €
106,39 €
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 60mm MOVs PCB Mount SMD/SMT 750 VAC 970 VDC 1.2 kV 2 kV 60 mm 70 kA 2 kJ 2.4 nF - 40 C + 105 C Bulk
Bourns Varistors ChipGuard 0201 0.05pF 12VDC 27 094In Stock
Cut Tape
0,482 €
0,217 €
0,139 €
0,102 €
Reel
0,073 €
Min.: 1
Mult.: 1
: 15 000
CG0201MLU SMD/SMT 0201 20 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors ChipGuard 0201 0.05pF 15VDC 28 960In Stock
Cut Tape
0,361 €
0,213 €
0,158 €
0,12 €
Reel
0,077 €
Min.: 1
Mult.: 1
: 15 000
CG0201MLU SMD/SMT 0201 20 V - 40 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.3J 250 0pF 8.5 V 18V 98 261In Stock
Cut Tape
1,24 €
0,582 €
0,518 €
0,404 €
Reel
0,363 €
Min.: 1
Mult.: 1
: 1 000
V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5.6 VDC 8.5 V 18 V 120 A 300 mJ 2.5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 620V 40KA MOV Disc Square 34mm 9 753In Stock
5,57 €
4,28 €
3,88 €
3,72 €
Min.: 1
Mult.: 1
34S MOVs Chassis Mount Screw 385 VAC 505 VDC 620 V 1.025 kV 34 mm 40 kA 780 J 3.6 nF - 40 C + 85 C Bulk
TDK Varistors 75VAC 10% 40mm High E 1 694In Stock
22,68 €
18,54 €
16,93 €
16,03 €
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 75 VAC 100 VDC 120 V 220 V 40 mm 25 kA 190 J 11 nF - 40 C + 105 C Bulk
Bourns Varistors PV 140V 10% 4 456In Stock
Cut Tape
0,714 €
0,456 €
0,373 €
0,357 €
Reel
0,343 €
Min.: 1
Mult.: 1
: 1 000
PV MOVs PCB Mount SMD/SMT 140 VAC 180 VDC 220 V 360 V 1.2 kA 18 J 300 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 275V 10% 6 506In Stock
Cut Tape
0,714 €
0,456 €
0,415 €
0,356 €
Reel
0,327 €
Min.: 1
Mult.: 1
: 1 000
PV MOVs PCB Mount SMD/SMT 275 VAC 350 VDC 430 V 710 V 1.2 kA 29 J 160 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 0402 39V 1.1 pF 18 513In Stock
Cut Tape
0,731 €
0,468 €
0,383 €
0,366 €
Reel
0,304 €
Min.: 1
Mult.: 1
: 10 000
AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 10 VDC 39 V 1.1 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0805 40VDC 250pF 10% AEC-Q200 31 735In Stock
Cut Tape
0,232 €
0,143 €
0,113 €
0,107 €
Reel
0,094 €
Min.: 1
Mult.: 1
: 2 000
AVR MLVs PCB Mount SMD/SMT 0805 (2012 metric) 40 VDC 56 V 113 V 150 A 300 mJ 250 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 460VAC 10% 5mm StandarD 21 486In Stock
0,301 €
0,185 €
0,147 €
0,139 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 5 mm 400 A 18 J 30 pF - 40 C + 105 C Bulk
TDK Varistors 175VAC 10% 14mm MP AdvanceD 7 674In Stock
0,533 €
0,338 €
0,274 €
0,261 €
Min.: 1
Mult.: 1
Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 16 mm 6 kA 80 J 800 pF - 40 C + 105 C Bulk
TDK Varistors 510VAC 10% 14mm MP AdvanceD 5 735In Stock
0,808 €
0,538 €
0,503 €
Min.: 1
Mult.: 1
Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 0.8 mm 6 kA 200 J 300 pF - 40 C + 105 C Bulk

TDK Varistors 300VAC 10% 14mm StandarD 9 470In Stock
Cut Tape
0,447 €
0,279 €
0,224 €
0,214 €
Reel
0,195 €
Min.: 1
Mult.: 1
: 4 800
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 15.5 mm 4.5 kA 76 J 400 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 680VAC 10% 20mm SuperioR MP 8 000In Stock
2,06 €
1,40 €
1,26 €
1,19 €
Min.: 1
Mult.: 1
Disc Varistor, Multi-Pulse SuperioR 20mm - 40 C + 105 C Bulk
TDK Varistors 130VAC 10% 20mm StandarD 6 662In Stock
0,877 €
0,571 €
0,445 €
0,40 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 20 mm 8 kA 74 J 1.34 nF - 40 C + 105 C Bulk