32 kB 16-bit Microcontrollers - MCU

Results: 858
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices / Maxim Integrated 16-bit Microcontrollers - MCU 16-Bit, RISC, Microcontroller-Based, Ult Non-Stocked Lead-Time 14 Weeks
Min.: 250
Mult.: 250

RISC 32 kB 4 kB LQFP-48 16 MHz 12 bit 16 I/O 2.5 V 2.5 V SMD/SMT 16 bit - 40 C + 125 C MAXQ7667 Tray
Analog Devices / Maxim Integrated 16-bit Microcontrollers - MCU 16-Bit, RISC, Microcontroller-Based, Ult Non-Stocked Lead-Time 15 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

RISC 32 kB 4 kB LQFP-48 16 MHz 12 bit 16 I/O 5 V 5 V SMD/SMT 16 bit - 40 C + 125 C MAXQ7667 AEC-Q100 Reel
ROHM Semiconductor 16-bit Microcontrollers - MCU 16bit MCU 32KB Flash SSOP16 32kHz & 24MH Non-Stocked Lead-Time 20 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

RISC 32 kB 2 kB SSOP-16 24 MHz 10 bit 12 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel
ROHM Semiconductor 16-bit Microcontrollers - MCU 16bit MCU 32KB Flash TSSOP16 32kHz&24MHz Non-Stocked Lead-Time 20 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

nX-U16/100 32 kB 2 kB 24 MHz 10 bit 16 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel
ROHM Semiconductor 16-bit Microcontrollers - MCU General Purpose 16bit MCU ;Grade Industrial ; 1.6 to 5.5V ; 32K ROM (Byte) ; 16K RAM (Byte) Non-Stocked Lead-Time 20 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

nX-U16/100 32 kB 16 kB TQFP-64 24 MHz 10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel
ROHM Semiconductor 16-bit Microcontrollers - MCU IC, MCU, 16-bit with nX-U16/100 CPU, integrated flash & data memory, GPIO, UART, I2C, Buzzer, VLS, A/D & D/A Covnerters, Comparator, LCD Driver. Non-Stocked Lead-Time 20 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

nX-U16/100 32 kB 8 kB TQFP-64 24 MHz 10 bit 53 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel
NXP Semiconductors 16-bit Microcontrollers - MCU C912ZVM MCU, 32KB Flash, 50MHz, -40/+125degC, Automotive Grade, LQFP 48 Non-Stocked Lead-Time 16 Weeks
Min.: 1 250
Mult.: 1 250
32 kB LQFP-48 SMD/SMT Tray
NXP Semiconductors 16-bit Microcontrollers - MCU C912ZVM MCU, 32KB Flash, 50MHz, -40/+125degC, Automotive Grade, LQFP 48 Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000
32 kB LQFP-48 SMD/SMT Reel
NXP Semiconductors 16-bit Microcontrollers - MCU C912ZVM MCU, 32KB Flash, 50MHz, -40/+150degC, Automotive Grade, LQFP 48 Non-Stocked Lead-Time 16 Weeks
Min.: 1 250
Mult.: 1 250

32 kB LQFP-48 SMD/SMT Tray
NXP Semiconductors 16-bit Microcontrollers - MCU C912ZVM MCU, 32KB Flash, 50MHz, -40/+150degC, Automotive Grade, LQFP 48 Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000
32 kB LQFP-48 SMD/SMT Reel
NXP Semiconductors 16-bit Microcontrollers - MCU C912ZVM MCU, 32KB Flash, 50MHz, -40/+150degC, Automotive Grade, LQFP 64 Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800
32 kB LQFP-64 SMD/SMT Tray
NXP Semiconductors 16-bit Microcontrollers - MCU C912ZVM MCU, 32KB Flash, 50MHz, -40/+150degC, Automotive Qualified, QFP 64 Non-Stocked Lead-Time 53 Weeks
Min.: 800
Mult.: 800
32 kB LQFP-64 SMD/SMT Tray
NXP Semiconductors 16-bit Microcontrollers - MCU C912ZVM MCU, 32KB Flash, 50MHz, -40/+150degC, Automotive Qualified, QFP 64 Non-Stocked Lead-Time 53 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500
32 kB LQFP-64 SMD/SMT Reel
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 32 kB Flash, 32 MHz, -40/+125 C, Automotive Qualified, QFP 32 Non-Stocked Lead-Time 16 Weeks
Min.: 1 250
Mult.: 1 250
32 kB Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 32 kB Flash, 32 MHz, -40/+125 C, Automotive Qualified, QFP 32 Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000
32 kB Reel
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 32 kB Flash, 32 MHz, -40/+125 C, Automotive Qualified, QFP 48 Non-Stocked Lead-Time 16 Weeks
Min.: 1 250
Mult.: 1 250

32 kB Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 32 kB Flash, 32 MHz, -40/+125 C, Automotive Qualified, QFP 48 Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000
32 kB Reel
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z CPU, 32K FLASH Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000
32 kB Reel
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 32 kB Flash, 32 MHz, -40/+125 C, Automotive Qualified, QFN 32 Non-Stocked Lead-Time 16 Weeks
Min.: 2 450
Mult.: 2 450
32 kB Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 32KB Flash, 50MHz, -40/+125degC, Automotive Grade, LQFP 64 Non-Stocked Lead-Time 16 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

S12Z 32 kB 4 kB LQFP-64 20 MHz 12 bit 1.8 V 1.8 V SMD/SMT 16 bit - 40 C + 125 C S12ZVM AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 32KB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 64 Non-Stocked Lead-Time 30 Weeks
Min.: 160
Mult.: 160

S12Z 32 kB 4 kB LQFP-64 50 MHz 12 bit 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12ZVM AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 32KB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 64 Non-Stocked Lead-Time 30 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

S12Z 32 kB 4 kB LQFP-64 50 MHz 12 bit 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12ZVM AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 32KB Flash, 50MHz, -40/+105degC, Automotive Qualified, QFP 64 Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 1 500
S12Z 32 kB 4 kB LQFP-64 50 MHz 2 x 12 bit 24 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 105 C S12ZVM AEC-Q100 Reel, Cut Tape
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 32KB Flash, 50MHz, -40/+150degC, Automotive Qualified, QFP 64 Non-Stocked Lead-Time 30 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

S12Z 32 kB 4 kB LQFP-64 50 MHz 12 bit 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 150 C S12ZVM AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit,32k Flash,2k RAM Non-Stocked Lead-Time 45 Weeks
Min.: 1 300
Mult.: 1 300

S12 32 kB 2 kB QFN-48 25 MHz 10 bit 40 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12G Tray