32 bit 32-bit Microcontrollers - MCU

Results: 7 640
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 64K/10K QFP48 750In Stock
Min.: 1
Mult.: 1

RX111 SMD/SMT LFQFP-48 RX 64 kB 10 kB 32 bit 12 bit 32 MHz 30 I/O 1.8 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX130 256K/32K QFP64 478In Stock
Min.: 1
Mult.: 1

RX130 SMD/SMT LFQFP-64 RX 256 kB 32 kB 32 bit 12 bit 32 MHz 52 I/O 1.8 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX231 384K/64K QFP100 180In Stock
Min.: 1
Mult.: 1

RX231 SMD/SMT LFQFP-100 RXv2 384 kB 64 kB 32 bit 12 bit 54 MHz 79 I/O 1.8 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX23E-A 256K HWQFN40 -40/+105C 495In Stock
Min.: 1
Mult.: 1

RX23E-A SMD/SMT HWQFN-40 RX 256 kB 32 kB 32 bit 12 bit 32 MHz 16 I/O 1.8 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX651 2048K/640K LFBGA64 490In Stock
Min.: 1
Mult.: 1

RX651 SMD/SMT TFBGA-64 RXv2 2 MB 640 kB 32 bit 12 bit 120 MHz 42 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX65N 2048K/640K LFBGA176 129In Stock
Min.: 1
Mult.: 1

RX65N SMD/SMT LFBGA-176 RXv2 32 kB 640 kB 32 bit 12 bit 120 MHz 136 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX66T-L 512K/64K QFP100 270In Stock
Min.: 1
Mult.: 1

RX66T SMD/SMT LFQFP-100 RXv3 512 kB 64 kB 32 bit 12 bit 160 MHz 72 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
Microchip Technology 32-bit Microcontrollers - MCU MCU32, 120MHz, 1MB ECC Flash, USB FS, 12-bit ADC 294In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 MIPS32 microAptiv 1 MB 256 kB 32 bit 12 bit 80 MHz 48 I/O 2.2 V 3.6 V - 40 C + 125 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 256KB Flash, 32KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 354In Stock
Min.: 1
Mult.: 1

PIC32MMxxxxGPM SMD/SMT VQFN-36 MIPS32 microAptiv UC 256 kB 32 kB 32 bit 10 bit/12 bit 25 MHz 27 I/O 2 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 256KB Flash, 32KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 281In Stock
Min.: 1
Mult.: 1

PIC32MMxxxxGPM SMD/SMT UQFN-36 MIPS32 microAptiv UC 256 kB 32 kB 32 bit 10 bit/12 bit 25 MHz 27 I/O 2 V 3.6 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 256KB FL 16KB RAM, 10-BIT ADC 227In Stock
Min.: 1
Mult.: 1

PIC32MX2xx SMD/SMT SSOP-28 MIPS32 M4K 256 kB 16 kB 32 bit 10 bit 40 MHz 19 I/O 2.3 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU 1024KB FL 512KB RAM No Crypto 439In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT TQFP-144 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated 58In Stock
Min.: 1
Mult.: 1

PIC32MZxxxxDA SMD/SMT LQFP-176 MIPS32 microAptiv 1 MB 256 kB 32 bit 12 bit 200 MHz 120 I/O 2.2 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated, V-temp 233In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 MIPS32 microAptiv 2 MB 256 kB 32 bit 12 bit 200 MHz 120 I/O 1.7 V 1.9 V - 40 C + 105 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated, stacked DDR2, V-temp 120In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 MIPS32 microAptiv 2 MB 256 kB 32 bit 12 bit 200 MHz 120 I/O 1.7 V 1.9 V - 40 C + 105 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU with 100 MH 619In Stock
Min.: 1
Mult.: 1
: 1 000

TMS320F280041C SMD/SMT LQFP-100 C28x 128 kB 100 kB 32 bit 3 x 12 bit 100 MHz 40 I/O 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU with 120 MH 545In Stock
Min.: 1
Mult.: 1

TMS320F28075 SMD/SMT HLQFP-176 C28x 512 kB 100 kB 32 bit 3 x 12 bit 120 MHz 97 I/O 1.14 V 3.47 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Piccolo Micro 107In Stock
Min.: 1
Mult.: 1

TMS320F28030 SMD/SMT TQFP-64 C28x 32 kB 12 kB 32 bit 12 bit 60 MHz 33 I/O 1.71 V 1.995 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Piccolo MicroCntlr w / InstaSPIN-FOC 80In Stock
Min.: 1
Mult.: 1

TMS320F28054F SMD/SMT LQFP-80 C28x 128 kB 16 kB 32 bit 12 bit 60 MHz 42 I/O 1.71 V 1.995 V - 40 C + 125 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51AC 32-bit MCU, ColdFire V1 core, 256KB Flash, 50MHz, QFP 80 238In Stock
Min.: 1
Mult.: 1

MCF51AC SMD/SMT LQFP-80 ColdFire V1 256 kB 32 kB 32 bit 12 bit 50.33 MHz 69 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51QE 32-bit MCU, ColdFire V1 core, 32KB Flash, 50MHz, QFP 64 676In Stock
Min.: 1
Mult.: 1

MCF51QE SMD/SMT LQFP-64 ColdFire V1 32 kB 8 kB 32 bit 12 bit 16 MHz 54 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51Qx 32-bit MCU, ColdFire V1 core, 128KB Flash, 50MHz, QFP 64 1 269In Stock
Min.: 1
Mult.: 1

MCF51Qx SMD/SMT LQFP-64 ColdFire V1 128 kB 32 kB 32 bit 12 bit 32 MHz 48 I/O 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 4MB Flash, 150MHz, -40/+125degC, Automotive Grade, QFP 176 196In Stock
Min.: 1
Mult.: 1

MPC564xA SMD/SMT LQFP-176 e200z4 4 MB 192 kB 32 bit 12 bit 150 MHz 83 I/O 1.14 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Texas Instruments 32-bit Microcontrollers - MCU NS486 SXF Optimized 32-Bit 486-Class Cnt 22In Stock
Min.: 1
Mult.: 1
: 24

NS486SXF SMD/SMT QFP-160 32 bit 25 MHz 4.75 V 5.25 V 0 C + 70 C Ammo Pack
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 16K/8K QFP64 960In Stock
Min.: 1
Mult.: 1

RX111 SMD/SMT LFQFP-64 RX 16 kB 8 kB 32 bit 12 bit 32 MHz 46 I/O 1.8 V 3.6 V - 40 C + 85 C Tray