EPCOS / TDK EMC Filters
EPCOS / TDK EMC Filters help designs comply with legal regulations and limits in various use cases. TDK Electronics offers a variety of sophisticated EPCOS EMC components for power, signal, and control lines. Electromagnetic compatibility (EMC) means the ability of equipment to function satisfactorily in its electromagnetic environment without introducing intolerable electromagnetic disturbances to other equipment in that environment.Applications
- Industrial
- Laboratory equipment
- Ventilation systems
- Elevators
- Lasers
- Tooling machines
- Conveyor systems
- Solar and wind power
- EV fast charging stations
- Major domestic appliances
- White goods
- Small pumps
- Small PV
- Car wall boxes
- Small domestic appliances
- Inductive cookers
- Battery chargers
- PCs
EMC Graph
The above curve shows a typical EMC measurement and how EMC filters can help to achieve the required standard. If the motor at the frequency converter output is running, the interference voltage (gray lines) is far above the allowed threshold (green lines). In this example, adding an EPCOS 2-line filter at the input of the frequency converter improves the characteristics up to 70dB (red and blue line), and the limit according to EN 61800-3 is achieved.
Additional Resources
Publié le: 2018-07-30
| Mis à jour le: 2023-07-18