Exascend PI3 Series Industrial NVMe Solid State Drives

Exascend PI3 Series Industrial NVMe Solid State Drives (SSDs) are a thoroughly industrial-grade lineup of PCIe 3.0 storage devices that bring excellent performance to any industrial application. These SSDs feature various Exascend technologies, including SuperCruist technology and unlimited over-provisioning, AES-256, and wide temperature configurations from -40°C to +85°C. PI3 SSDs are an ideal option for the most demanding applications in industrial and mission-critical environments.

Features

  • High sustained PCIe performance
  • Wide-temperature configuration
  • Available in high-capacity configurations up to 7680GB
  • Unwavering stability in challenging environments

Wide Temperature Range

Exascend PI3 Series Industrial NVMe Solid State Drives

Uncompromised wide-temperature support made possible by industrial design, careful BOM selection, as well as stringent in-house manufacturing and validation.

SuperCruise

Exascend PI3 Series Industrial NVMe Solid State Drives

Exascend's unique firmware algorithm optimizes the ratio of free block availability and usage while prioritizing and regulating response time, thus ensuring consistent high performance.

Configurable Performance & Power

Exascend PI3 Series Industrial NVMe Solid State Drives

Enables the storage device's power consumption and thermal profile to be modified to achieve the highest performance-to-thermal and performance-to-power ratios.

Unlimited Over-Provisioning

Exascend PI3 Series Industrial NVMe Solid State Drives

Allows over-provisioning to be configured to achieve specific levels of performance and endurance – without being limited to certain thresholds as with other module houses.

AES-256

Exascend PI3 Series Industrial NVMe Solid State Drives

Provides a high level of data security with military-grade encryption – perfectly suited for applications where security is a top priority.

Many More Technologies

Exascend PI3 Series Industrial NVMe Solid State Drives

The PI3 series also supports customized secure erase, data retention plus, firmware encryption, RAID ECC, multi-image firmware backup, TCG Opal-support, as well as ultra-fast response time.

Applications

  • Mission-critical
  • Industrial
  • Edge computing
  • Transportation
  • Telecommunications

Specifications

  • Physical Information
    • M.2 (2280), U.2 form factors
    • PCIe 3.0 (NVMe 1.2) interface
    • 480GB to 7680GB storage capacity
    • 3D TLC NAND flash
    • 3.3V±5%; 12V±5% input voltage
    • Active <9.5W; Idle <2.0W power consumption
  • Performance
    • 3200MB/s maximum sequential read
    • 1700MB/s maximum sequential write
    • 310,000 IOPS maximum 4K random read
    • 245,000 IOPS maximum 4K random write
  • Reliability/Endurance
    • -40°C to +85°C operational temperature
    • -45°C to +90°C storage temperature
    • 1 sector per 10^17 bits read UBER
    • 4800 TBW (max.)
    • 2,000,000 hours MTBF
    • 3-year warranty
Publié le: 2021-02-22 | Mis à jour le: 2022-03-11