Excamera Labs I2CMini Evaluation Kits
Excamera Labs I2CMini Evaluation Kits are tiny USB-to-I2C bridges compatible with I2CDriver. These evaluation kits feature open hardware, I2C pull-ups, dual I2C ports, and jumpers. The I2CMini evaluation kits support all I2C features and have sturdy components. These evaluation kits also feature usage reporting and flexible control. The I2CMini evaluation kits operate at 270mA maximum power out current, up to 25mA device current, and 3.3V output voltage. These evaluation kits feature 3 pledge packages, like I2CMini core, I2CMini expert, and I2CMini gold.Kit Contents
- I2CMini Core
- I2CMini
- Qwiic connector cable
- I2CMini Expert Kit
- 1 x accelerometer
- 1 x 3D compass
- 1 x precision temperature sensor
- 1 x analog twist potentiometer
- 1 x 2-digit 7-segment display
- 1 x color RGB LED
- I2CMini Gold
- 2x accelerometer
- 2x 3D compass
- 2x precision temperature sensor
- 2x IR remote and receiver
- 2x real-time clock/calendar
- 2x 512K-bit EEPROM
- 2x alarm beeper
- 2x analog twist potentiometer
- 2x 2-digit 7-segment display
- 2x color RGB LED
Kit Contents
- 2x accelerometer
- 2x 3D compass
- 2x precision temperature sensor
- 2x IR remote and receiver
- 2x real-time clock/calendar
- 2x 512K-bit EEPROM
- 2x alarm beeper
- 2x analog twist potentiometer
- 2x 2-digit 7-segment display
- 2x color RGB LED
Features
- Open hardware - design, firmware, and all tools are under the BSD license
- I2C pull-ups - programmable I2C pull-up resistors with automatic tuning
- Dual I2C ports - a castellated 0.1" header and a Qwiic standard connector
- Jumpers - color-coded Qwiic jumper included for instant connection
- Support all I2C features - 7-bit and 10-bit I2C addressing, clock stretching, and bus arbitration
- Sturdy components - uses an FTDI USB serial adapter and Silicon Labs automotive-grade EFM8 controller
- Usage reporting - reports uptime, temperature, and running CRC of all traffic
- Flexible control - GUI, command-line, C/C++, and Python 2/3 host software provided for Windows, Mac, and Linux
Specifications
- 270mA maximum power out current
- Up to 25mA device current
- 3.3V output voltage
- 400kHz and 100kHz sustained I2C transfer rate
Videos
Publié le: 2020-02-25
| Mis à jour le: 2024-10-16