Fastron Transponder Coil Engineer's Kits
Fastron Transponder Coil Engineer's Kits help streamline design processes. The kits are made specifically for Fastron 1812AFTC, 4408AF, and 4408AQ transponder coils (ceramic and ferrite core). Each value compartment in the kit is labeled and removable for easy handling. The EK-1812AFTC-K kit offers 10% tolerance, 0.40mH to 7.36mH inductance range, and 10 values with 10 pieces each. The EK-4408AQ-Std kit features 5% tolerance, 0.70mH to 13.5mH inductance range, and 13 values with 10 pieces each. The EK-4408AF-J and EK-4408AF-K kits offer 5% or 10% tolerance with an inductance range of 0.37mH to 16.2mH and 19 values with 10 pieces each. Values may vary based on product availability. Fastron Transponder Coil Engineer's Kits are RoHS compliant.Features
- EK-1812AFTC-K
- Designed for the 1812AFTC Series
- 10% tolerance
- 0.40mH to 7.36mH inductance range
- 10 values, 10 pieces each
- EK-4408AQ-Std
- Designed for the 4408AF Series
- 5% tolerance
- 0.70mH to 13.5mH inductance range
- 13 values, 10 pieces each
- EK-4408AF-J and EK-4408AF-K
- Designed for the 4408AQ Series
- 5% tolerance (EK-4408AF-J)
- 10% tolerance (EK-4408AF-K)
- 0.37mH to 16.2mH inductance range
- 19 values, 10 pieces each
Publié le: 2020-07-31
| Mis à jour le: 2024-03-19