ff Embedded Box Computers

Results: 715
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Code Name
IBASE Embedded Box Computers iOPS, AMD GX-224IJ 2.4GHz APU, with 1x 4GB DDR4 2133 SO-DIMM memory, M.2 128GB storage
Embedded Box Computers AMD Quad Core 2.4 GHz 32 GB 0 GB 0 C + 40 C 200 mm x 119 mm x 30 mm
IBASE Embedded Box Computers
Embedded Box Computers Intel Atom x7-E3950 Integrated 2 GHz 8 GB 4 GB 12 V Audio, Ethernet, HDMI, mPCIe, USB 3.0 - 40 C + 70 C 190 mm x 130 mm x 19.5 mm
IBASE Embedded Box Computers Signage Player with MBD324 w/ AMD Ryzen Embedded V1605B Quad-Core @ 2.0GHz/3.6GHz APU, 2x 4GB DDR4 3200 SO-DIMM memory, M.2 128GB and 150W power adapter

Embedded Box Computers AMD Ryzen Integrated SoC 3.35 GHz, 3.8 GHz 4 GB 12 V 0 C + 45 C 269 mm x 193 mm x 31.5 mm
IBASE AGS102T-I50
IBASE Embedded Box Computers Field device data converter, collector and uploader
Embedded Box Computers
IBASE AMS300-RAY
IBASE Embedded Box Computers
Embedded Box Computers Intel Q170 3.4 GHz 24 V - 10 C + 60 C 275 mm x 140 mm x 70 mm
IBASE C501PK1H009302A00P
IBASE Embedded Box Computers COM#2-3 Port cable for AMS210
Embedded Box Computers
IBASE SC2AMS210--0A1100R
IBASE Embedded Box Computers COM#4 Port bracket kit for AMS210
Embedded Box Computers
IBASE SI-334
IBASE Embedded Box Computers Signage Player with MBD334 w/ AMD RyzenTM Embedded V2748 Eight-Core @ 2.9GHz/4.25GHz APU; 2x 4GB DDR4 3200 SO-DIMM memory, M.2 128GB and 150W power adapter

Embedded Box Computers AMD Ryzen V2748 SoC 4.25 GHz 64 GB 8 GB 12 V Audio, Ethernet, HDMI, USB 3.1 0 C + 45 C 269 mm x 193 mm x 31.5 mm
IBASE SYS-SI102-N
IBASE Embedded Box Computers SI-102-N,2.4G CPU,4GB RAM,60W AMD G-series Quad,64GB mSATA

Embedded Box Computers 4 GB 4 GB
NexAIoT Embedded Box Computers Cabinet Mount Computer w/intel CFL CPU i5-9500TE (3.6GHz, 6C6T, 35W), C246, 2x DDR44x USB, 2x GbE, 1x COM, 24 VDC, 0-60C, WDH: 318x263x116.2 mm

Embedded Box Computers Intel Core i5-9500TE 2.2 GHz 64 GB 0 GB 18 V to 24 V DVI-D, Ethernet, RS-232/422/485, USB 2.0, USB 3.0 0 C + 55 C 330 mm x 275 mm x 62.7 mm
NexAIoT Embedded Box Computers NISE52 w/ Apollo Lake ATOM J3455(2.3GHz, 4C4T, 10W), DDR3L3x HDMI, 6x USB3.0, 2x USB2.0, 3x GbE, 3x RS232, 1x RS422/485, 2x mPCIe, SIM9-30 VDC, -5 - 55C, WDH: 162x150x26 mm

Embedded Box Computers Intel Celeron J3455 1.5 GHz 8 GB 0 GB 9 V to 30 V Ethernet, GPIO, HDMI, RS-232/422/485, USB 2.0, USB 3.0, mPCIe - 5 C + 55 C 162 mm x 150 mm x 26 mm
NexAIoT Embedded Box Computers NISE105U

Embedded Box Computers Intel
NexCOBOT Embedded Box Computers GRC2-H102

Embedded Box Computers 24 V Ethernet, HDMI, RS-232/422/485, USB 2.0, mPCIe 0 C + 50 C 298.6 mm x 249 mm x 68 mm
Arbor Technology ELIT-200
Arbor Technology Embedded Box Computers ARM Quad-Core Cortex-A9 1.4Ghz, Android 4.4.2, HDMI, 1080P

Embedded Box Computers
Arbor Technology ELIT-300
Arbor Technology Embedded Box Computers ARM Quad-Core Cortex-A9 2.2Ghz, Android 5.1, HDMI, 4K2K

Embedded Box Computers