Intel Industrial Box PCs

Results: 907
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Chipsets Processor Type Processor Speed Maximum RAM Capacity Memory Type Number of Memory Channels Maximum Frequency Dimensions Display Chipset Display Port Storage Mounting Style IP Rating Number of USB Ports Number of LAN Ports Serial Ports Maximum Operating Temperature Minimum Operating Temperature Power Consumption Supply Voltage - Min Supply Voltage - Max Operating Systems Body Material
Arbor Technology Industrial Box PCs Extreme Rugged, Intel Atom D525, Fanless Embedded Controller Non-Stocked
Min.: 1
Mult.: 1

ICH8M Atom D525
Arbor Technology Industrial Box PCs Extreme Rugged, Intel Atom D525, Fanless Embedded Controller Non-Stocked
Min.: 1
Mult.: 1

ICH8M Atom D525
Arbor Technology Industrial Box PCs Extreme Rugged, Intel Core 2 Duo P8400, Fanless Embedded Controller Non-Stocked
Min.: 1
Mult.: 1

GM45, ICH9M Core 2 Duo P8400
Arbor Technology Industrial Box PCs Extreme Rugged, Intel Core 2 Duo P8400, Fanless Embedded Controller Non-Stocked
Min.: 1
Mult.: 1

GM45, ICH9M Core 2 Duo P8400
Arbor Technology Industrial Box PCs Extreme Rugged, Intel Core i5-520M, Fanless Embedded Controller Non-Stocked
Min.: 20
Mult.: 1

QM57 Core i5-520M
Arbor Technology Industrial Box PCs Extreme Rugged, Intel Core i5-520M, Fanless Embedded Controller Non-Stocked
Min.: 20
Mult.: 1

QM57 Core i5-520M
Arbor Technology Industrial Box PCs Extreme Rugged, Intel Core i5-520M, Fanless Embedded Controller Non-Stocked
Min.: 20
Mult.: 1

QM57 Core i5-520M
Arbor Technology Industrial Box PCs Rugged Box PC Intel Core i3-3120ME Non-Stocked
Min.: 10
Mult.: 1

Intel QM77 Core i3-3120ME DDR3 267 mm x 225 mm x 90 mm + 70 C - 40 C 50 W
Arbor Technology Industrial Box PCs Rugged Box PC Intel Core i3-3120ME w/Exp Non-Stocked
Min.: 10
Mult.: 1

Intel QM77 Core i3-3120ME DDR3 267 mm x 225 mm x 120 mm + 70 C - 40 C 50 W
Arbor Technology Rigid-773
Arbor Technology Industrial Box PCs Rugged Box PC Intel Core i5-3610ME Non-Stocked
Min.: 10
Mult.: 1

Axelera AI Industrial Box PCs Advantech ARK-3534B using PCIe card with Metis AIPU 1-chip, 4GB of memory

i5 12500E 16 GB DDR5 512 GB Linux
Axelera AI Industrial Box PCs Advantech MIC-770V3W PCIe card with Metis AIPU 1-chip, 4GB of DRAM

i5 12500 16 GB DDR5 512 GB Linux
Axelera AI Industrial Box PCs Dell PRECISION 3460XE using PCIe card with Metis AIPU 1-chip, 4GB of memory

i7 13700 32 GB DDR5 512 GB Linux
Axelera AI Industrial Box PCs Dell PRECISION 3460XE using PCIe card with Metis AIPU 1-chip, 4GB of memory

i5 12500 32 GB DDR5 512 GB Linux
ADLINK Technology Industrial Box PCs 11th Gen Intel Core i5 Based Fanless Embedded Media Player FHD/4K/8K

Core i5-1145G7E DDR4 211 mm x 115 mm x 35 mm
ADLINK Technology Industrial Box PCs HPERC-KBLMH-100XN-1-D38999, Finned, 3.0 GHz Gen7 Quad Core 45W E3-1505M v6, 16GB RAM, MXM-P1000,BIOS only. Factory Drop Ship
Min.: 1
Mult.: 1
CM238 Xeon 32 GB DDR4-2400 304.8 mm x 150 mm x 130 mm + 75 C - 40 C
Advantech Industrial Box PCs Modular TPC Box, Core i7-1365URE Drop Dispatch Lead Time 5 Weeks

Core i7-1365URE 1.7 GHz 32 GB DDR5-4800 1 Channel 1.7 GHz 269 mm x 203 mm x 50 mm 1 x DP 1 x M.2 Wall Mount IP66 1 x USB Type-C 3.2, 2 x USB 2.0, 2 x USB 3.2 2 Port 2 x RS-232/422/485 + 60 C - 20 C 65 W 19 V 24 V Linux, Windows 10/11 Aluminum
BCM Advanced Research Industrial Box PCs NUC Fanless Comp

SoC Core i3-1315UE 64 GB DDR5-4800 8.5 in x 5.75 in x 1.96 in 2 x DP++ 2 x USB 2.0, 2 x USB 3.2, 1 x USB Type-C 2 Port + 40 C 0 C 12 V 24 V Linux Ubuntu, Windows 10/11
ADLINK Technology Industrial Box PCs 11th Gen Intel Core Celeron Based Fanless Embedded Media Player FHD/4K/8K

Celeron 6305E DDR4 211 mm x 115 mm x 35 mm
ADLINK Technology Industrial Box PCs 11th Gen Intel Core i3 Based Fanless Embedded Media Player FHD/4K/8K

Core i3-1115G4E DDR4 211 mm x 115 mm x 35 mm
IBASE Industrial Box PCs

Atom x7211RE 2.9 GHz 16 GB DDR5 188 mm x 110 mm x 49 mm 128 GB DIN Rail 3 Port 2 Port + 70 C - 40 C 9 V 36 V Windows 11
IBASE Industrial Box PCs Fanless Box system w/ Intel i7-7700T CPU, 8GB DDR4 memory, 1x 64GB MLC mSATA SSD, 2x COM, 4x LAN ports , w/o power adaptor

Q170 Core i7 4 GB DDR4 210 mm x 265 mm x 77 mm + 70 C - 10 C 35 W
IBASE Industrial Box PCs Fanless Box System with MB220AF, w/ Intel Core i5-6500TE (2.3GHz) CPU, 4x COM, 2x 4GB memory, 1x 2.5 64GB MLC industrial-grade SSD, w/ 4 GbE ports and PCI-E(x16)slot, w/o power adaptor

Q170 PCH Core i3/i5/i7 8 GB (4 GB x 2) 210 mm x 265 mm x 108.6 mm + 50 C - 10 C
IBASE Industrial Box PCs Fanless Box System with MB220AF, w/ Intel Core i5-6500TE (2.3GHz) CPU, 4x COM, 2x 4GB memory, 1x 2.5 64GB MLC industrial-grade SSD, w/ 8 GbE ports, w/o power adaptor

Q170 PCH Core i3/i5/i7 8 GB (4 GB x 2) 210 mm x 265 mm x 108.6 mm + 50 C - 10 C
IBASE Industrial Box PCs (CSB), Chassis with IB818-J4005 embedded board , w/ Intel Celeron J4005 SoC (2GHz) onboard, 4 x COM, 1x DDR4 8GB memory, 1x 2.5" 64GB SSD, desktop stand & mounting brackets , w/o power adapter (RoHS)
Celeron J4005 8 GB DDR4 172 mm x 111.6 mm x 53 mm + 50 C 0 C