Outils d’ingénierie

Résultats: 489
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Type de produit Produit Type d'interface
SparkFun Cartes et kits de développement - ARM Meet the Teensy 4.0 a compact development board that packs one of the fastest microcontrollers available into the familiar Teensy footprint. This board is built around an ARM Cortex-M7 CPU running at 600 MHz. This raw processing power is supported b
Non
Development Boards & Kits - ARM Development Boards CAN, I2C, I2S, SDIO, SPI, USB
SparkFun Outils de développement de capteurs multifonction The SparkFun Pulse Oximeter and Heart Rate Sensor is an I2C based biometric sensor utilizing two chips from Maxim Integrated: the MAX32664 Biometric Sensor Hub and the MAX30101 Pulse Oximetry and Heart Rate Module. While the latter does all the sens
Non
Multiple Function Sensor Development Tools Evaluation Boards I2C
SparkFun Outils de développement d'interface RTC Module
Non
Interface Development Tools
SparkFun Outils de développement d'interface With this USB breakout you will finally be able to incorporate a USB-C connector into your projects without needing to solder each tiny SMD pad. The SparkFun USB-C Breakout supplies up to three times the power as previous USB iterations and also solv
Non
Interface Development Tools Breakout Boards
SparkFun Cartes et kits de développement - AVR Now you can easily add an HID/controller to your project! The SparkFun Qwiic Joystick combines the convenience of the Qwiic connection system and an analog joystick that feels reminiscent of the thumbstick from a PlayStation 2 controller and for tha
Non
Development Boards & Kits - AVR Add-On Boards
SparkFun Outils de développement d'interface Beefy 3 FTDI Basic Breakout
Non
Interface Development Tools
SparkFun Outils de développement d'interface SparkFun AST- CAN485 Dev Board
Non
Interface Development Tools Development Boards CAN, I2C, RS-485, SPI, UART
SparkFun Cartes et kits de développement - ARM Is it power you seek? With a 32-bit ARM Cortex-M4F MCU the SparkFun SAMD51 Thing Plus is one of our most powerful microcontroller boards yet! The SAMD51 Thing Plus provides you with an economical and easy to use development platform if you're needin
Non
Development Boards & Kits - ARM Development Boards
SparkFun Outils de développement de CI audio The SparkFun I2S Audio Breakout board uses the MAX98357A digital to analog converter (DAC) which converts I2S (not be confused with I2C) audio to an analog signal to drive speakers. The I2S Audio Breakout converts the digital audio signals using the
Non
Audio IC Development Tools Breakout Boards
SparkFun Cartes et kits de développement - ARM If you re ready to step up your Arduino game from older 8-bit/16MHz microcontrollers the SparkFun RedBoard Turbo is a formidable alternative. At its heart the RedBoard Turbo uses the ATSAMD21G18 which is an ARM Cortex M0+ 32-bit microcontroller
Non
Development Boards & Kits - ARM Development Boards
SparkFun Outils de développement d'éclairage LED The SparkFun ESP32 Thing Plus DMX to LED Shield is the perfect way to send and receive DMX data. Whether it's coming in via the onboard XLR-3 jack or ArtNet or outputting over the XLR-3 Jack/ArtNet this shield has you covered! It's the perfect way
Non
LED Lighting Development Tools Development Boards
SparkFun Cartes et kits de développement - AVR At SparkFun we continually like to innovate update and improve even when it comes to our very own development boards. We have multiple versions of the SparkFun RedBoard in our catalog but none of them in an R3 form factor with a Qwiic connector on
Non
Development Boards & Kits - AVR Development Boards
SparkFun Cartes et kits de développement - AVR The SparkFun Qwiic OpenLog is the smarter and better looking cousin to the extremely popular OpenLog but now we've ported the original serial based interface to I2C! Thanks to the added Qwiic connectors you can daisy chain multiple I2C devices and l
Non
Development Boards & Kits - AVR Development Boards
SparkFun Outils de développement GNSS / GPS The SparkFun SAM-M8Q GNSS Breakout is an easy-to-use GPS board designed for projects requiring an economical all-in-one PNT solution. Built around the SAM-M8Q from u-blox this module is a "Smart Antenna" receiver meaning the antenna is built direc
Non
GPS Development Tools Breakout Boards I2C, UART
SparkFun Outils de développement de circuits intégrés pour la gestion de l'alimentation The SparkFun LiPo Charger Plus is the souped-up power option in the SparkFun line of single-cell lithium polymer (LiPo) battery chargers. With this iteration we've changed the input charge connector to USB-C and provided charge rate selection as wel
Non
Power Management IC Development Tools Add-On Boards
SparkFun Outils de développement de circuits intégrés pour la gestion de l'alimentation Haptic Motor Driver - DRV2605L
Non
Power Management IC Development Tools Evaluation Boards I2C
SparkFun Outils de développement de capteurs multifonction Flex Sensor 2.2""
Multiple Function Sensor Development Tools
SparkFun Outils de développement de capteurs de pression Alt/Press SNSR B/O - MPL3115A2
Non
Pressure Sensor Development Tools
SparkFun Outils de développement de capteurs de pression Pressure SNSR B/O MS5803-14BA
Non
Pressure Sensor Development Tools
SparkFun Outils de développement de capteurs d'accélération Triple Axis Accel. Breakout LIS3DH
Non
Acceleration Sensor Development Tools
SparkFun Outils de développement de détection de courant The Low Current version of the SparkFun Current Sensor Breakout is a high-accuracy board designed specifically for applications that require measuring smaller currents from as low as 10mA to 5A with precision. Built around the ACS723 chip this b
Non
Current Sensor Development Tools Breakout Boards Analog
SparkFun Outil de développement de capteur à distance This SparkFun Distance Sensor Breakout uses the VL53L1X next-generation Time-of-Flight (ToF) sensor module to deliver highly accurate measurements at long ranges for its size. Unlike standard IR sensors that rely on reflected light intensity the VL5
Non
Distance Sensor Development Tool Breakout Boards
SparkFun Outils de développement de capteurs de température It's time to say hip hip array for this IR Breakout! The MLX90640 SparkFun IR Array Breakout is equipped with a 32x24 array of thermopile sensors creating in essence a low resolution thermal imaging camera. With this breakout you can detect surface
Non
Temperature Sensor Development Tools Breakout Boards
SparkFun Outils de développement de capteurs optiques Looking for an option to sense ambient light? The VEML6030 Qwiic board is a great starter option. The VEML6030 is a high accuracy ambient light sensor with 16-bit resolution. Even more impressive is that it can detect light similar to the human eye r
Non
Optical Sensor Development Tools Evaluation Boards I2C
SparkFun Outils de développement de capteurs multifonction The SparkFun Lightning Detector adds lightning detection to your next weather station to make sure you are aware of any potential hazardous weather heading your way. The AS3935 is capable of detecting lightning up to 40km away with an accuracy of 1km
Non
Multiple Function Sensor Development Tools Evaluation Boards