EVAL-ADN4680EEBZ

Analog Devices
584-EVAL-ADN4680EEBZ
EVAL-ADN4680EEBZ

Mfr.:

Description:
Interface Development Tools ADN4680E SSOP Evaluation Board

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Evaluation Kits
LVDS
ADN4680EEBZ
Bulk
Brand: Analog Devices
Operating Supply Voltage: 3 V to 3.6 V
Product Type: Interface Development Tools
Series: ADN4680E
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVAL-ADN4680E Evaluation Kit

Analog Devices Inc. EVAL-ADN4680E Evaluation Kit is designed to quickly and easily demonstrate the ADN4680E Quad M-LVDS Transceivers. The ADN4680E Quad M-LVDS Transceivers are driver and receiver pairs that can operate at up to 125MHz or 250Mbps nonreturn to zero (NRZ). The driver and receiver of each transceiver are connected in a half-duplex configuration. This configuration enables each transceiver to be configured via independent enable pins for either sending or receiving data. The EVAL-ADN4680EEBZ is optimized for high-speed signaling.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
91,89 € 91,89 €