ff EEPROM

Results: 5 279
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
ROHM Semiconductor EEPROM Microwire BUS 1Kbit(64x16bit) 5 822In Stock
Min.: 1
Mult.: 1
: 3 000

1 kbit Serial 3 MHz 64 x 16 MSOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS 400KHz 2Kbit 2.5-5.5V 2 488In Stock
Min.: 1
Mult.: 1
: 2 500

2 kbit Serial 400 kHz 256 x 8 SOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 16byte 128b 5V 2 945In Stock
Min.: 1
Mult.: 1
: 3 000

128 bit 2-Wire, I2C 400 kHz 16 x 8 SOT-23-5 3.5 us 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2kx8 16B - 2.5V 939In Stock
Min.: 1
Mult.: 1
: 2 500

16 kbit SPI 10 MHz 2 k x 8 MSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 512Kb and 256Kb Ser 4 352In Stock
Min.: 1
Mult.: 1
: 4 000

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 TSSOP-8 450 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24256-BW Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 128K SOP8 EEPROM 4 905In Stock
Min.: 1
Mult.: 1
: 2 500

128 kbit I2C 1 MHz 16 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G128F-3A Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 256K SOP-J8 EEPROM 3 708In Stock
Min.: 1
Mult.: 1
: 2 500

256 kbit Serial 400 kHz 32 k x 8 SOP-J-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24T256-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 10MHz 512Kbit 2.5-5.5V 2 306In Stock
Min.: 1
Mult.: 1
: 2 500

512 kbit Serial 10 MHz 64 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 105 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 256K 1.6-5.5 Std SOP8 2 032In Stock
Min.: 1
Mult.: 1
: 2 500

256 kbit Serial 20 MHz 32 k x 8 SOP-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C BR25G256F-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 512K 1.8-5.5 Std SOP8 1 778In Stock
Min.: 1
Mult.: 1
: 2 500

512 kbit SPI 10 MHz 64 k x 8 SOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 10MHz 4Kbit 2.5-5.5V 5 800In Stock
Min.: 1
Mult.: 1
: 3 000

4 kbit SPI 10 MHz 512 x 8 MSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 10MHz 8Kbit 2.5-5.5V 4 583In Stock
Min.: 1
Mult.: 1
: 2 500

8 kbit SPI 10 MHz 1 k x 8 SOP-J-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM ICs, Memory, 64KBit, SPI BUS, Serial EEPROM for Automotive (125℃ Operation) 1 755In Stock
Min.: 1
Mult.: 1
: 2 500

64 kbit SPI 10 MHz 8 k x 8 SOP-J-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 1K MSOP8 EEPROM 33 670In Stock
Min.: 1
Mult.: 1
: 3 000

1 kbit I2C 1 MHz 128 x 8 MSOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G01FVM-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 64K SOP8 EEPROM 8 295In Stock
Min.: 1
Mult.: 1
: 2 500

64 kbit I2C 400 kHz 8 k x 8 SOP-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L64F-W Reel, Cut Tape, MouseReel

ROHM Semiconductor EEPROM SPI 64K BIT 1 795In Stock
Min.: 1
Mult.: 1
: 2 500

64 kbit SPI 5 MHz 8 k x 8 SOP-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR25L640-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM EEPROM Memory IC Serial-Microwire 1Kbit 8-Pin 7 500In Stock
Min.: 1
Mult.: 1
: 2 500

1 kbit Serial 3 MHz 64 x 16 SSOP-B-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 7 990In Stock
Min.: 1
Mult.: 1
: 4 000

46 kbit Serial 3 MHz 64 x 16 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 7 180In Stock
Min.: 1
Mult.: 1
: 4 000

4 kbit Serial 3 MHz 256 x 16 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 4 993In Stock
Min.: 1
Mult.: 1
: 2 500

16 kbit Serial 3 MHz 1 k x 16 SOP-J-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM (3-Wire) 1.25MHz 4Kbit 2.7-5.5V 5 961In Stock
Min.: 1
Mult.: 1
: 3 000

4 kbit SPI 2 MHz 256 x 16 MSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256K 5V SDP - 90NS FLATPACK 883C
15In Stock
Min.: 1
Mult.: 1
No
256 kbit Parallel 5 MHz 32 k x 8 FlatPack-28 90 ns 4.5 V 5.5 V SMD/SMT 10 Year - 55 C + 125 C AT28HC256 Tube
ABLIC EEPROM IC EEPROM 256K SPI 5MHZ 3 997In Stock
Min.: 1
Mult.: 1
: 4 000

256 kbit SPI 5 MHz 32 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C S-25A256B AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 512K SOP-J8 EEPROM 4 635In Stock
Min.: 1
Mult.: 1
: 2 500

512 kbit I2C 1 MHz 64 k x 8 SOP-J-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G512-3A Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 32K SOP8 EEPROM 4 013In Stock
Min.: 1
Mult.: 1
: 2 500

32 kbit I2C 400 kHz 4 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L32F-W Reel, Cut Tape, MouseReel