Tray NOR Flash

Results: 2 275
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Infineon Technologies NOR Flash STD SPI
1 022On Order
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S25FS512S 512 Mbit 1.7 V 2 V 100 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash STD SPI
338Expected 8/27/2026
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S25FS512S 512 Mbit 1.7 V 2 V 100 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Infineon Technologies NOR Flash SEMPER
338On Order
Min.: 1
Mult.: 1

SMD/SMT FBGA-24 512 Mbit 1.7 V 2 V 10 mA SPI 166 MHz 64 M x 8 8 bit Synchronous - 40 C + 125 C Tray
Infineon Technologies NOR Flash 128MB F-L NOR Flash 133MHZ 8-SOIC
4 200Expected 8/27/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 S25FL128L 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Infineon Technologies NOR Flash Nor
2 400Expected 9/17/2026
Min.: 1
Mult.: 1

SMD/SMT LGA-8 S25FS064S 64 Mbit 1.7 V 2 V 100 mA SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Infineon Technologies NOR Flash SEMPER
1 352On Order
Min.: 1
Mult.: 1

SMD/SMT BGA-24 512 Mbit 2.7 V 3.6 V 75 mA SPI 166 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash PNOR
182Expected 9/17/2026
Min.: 1
Mult.: 1

SMD/SMT TSOP-56 S29GL512T 512 Mbit 2.7 V 3.6 V 60 mA Parallel 64 M x 8/32 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash PNOR
310Expected 4/22/2027
Min.: 1
Mult.: 1

SMD/SMT FBGA-64 S70GL02GS 2 Gbit 2.7 V 3.6 V 160 mA Parallel 128 M x 16 16 bit Asynchronous - 40 C + 105 C Tray
Infineon Technologies NOR Flash 64Mb, 3V, 70ns Parallel NOR Flash
731Expected 8/21/2026
Min.: 1
Mult.: 1

SMD/SMT BGA-64 S29GL064S 64 Mbit 2.7 V 3.6 V 50 mA Parallel 8 M x 8 8 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 512 MBIT 3V 110NS Parallel NOR Flash
910Expected 9/17/2026
Min.: 1
Mult.: 1

SMD/SMT TSOP-56 S29GL512S 512 Mbit 2.7 V 3.6 V 60 mA Parallel 32 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Microchip Technology NOR Flash 64M (4Mx16) 90ns 2.7-3.6V Industrial
384On Order
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 SST38VF640 64 Mbit 2.7 V 3.6 V 50 mA Parallel 4 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 3V 64Mbit x4 I/O SOP-8 209mil
4 723On Order
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT SOP-8 MX25L 64 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 512Mbit x4 I/O BGA-24 QE=1 Automotive +105C
958On Order
Min.: 1
Mult.: 1

SMD/SMT BGA-24 MX25U 512 Mbit 1.7 V 2 V SPI 166 MHz 128 k x 4 4 bit Synchronous - 40 C + 105 C AEC-Q200 Tray
Macronix NOR Flash Serial NOR 1.8V 512Mbit x8 I/O BGA-24 Automotive +105C
960On Order
Min.: 1
Mult.: 1

MX25UM SPI Tray
Macronix NOR Flash Serial NOR 1.8V 256Mbit x8 I/O BGA-24 RWW Automotive +105C
960On Order
Min.: 1
Mult.: 1
Max.: 100

MX25UW SPI Tray
Macronix NOR Flash Serial NOR 1.8V 512Mbit x8 I/O BGA-24 RWW Automotive +105C
1 440On Order
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT BGA-24 MX25UW 512 Mbit 1.65 V 2 V 30 mA SPI 166 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q200 Tray
Macronix NOR Flash Serial NOR 2.5V/3V 16Mbit x4 I/O SOP-8 150mil
5 760On Order
Min.: 1
Mult.: 1

SMD/SMT SOP-8 MX25V 16 Mbit 2.3 V 3.6 V 9 mA SPI 80 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash
5 700On Order
Min.: 1
Mult.: 1

SMD/SMT WSON-8 MX25V 16 Mbit 2.3 V 3.6 V 9 mA SPI 80 MHz 2 M x 8 8 bit Synchronous - 40 C + 125 C AEC-Q200 Tray
Macronix NOR Flash Parallel NOR 3V 64Mbit x16 I/O TSOP-48 Bottom Boot
960On Order
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 MX29GL 64 Mbit 2.7 V 3.6 V 30 mA Parallel 4 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Macronix NOR Flash Parallel NOR 3V 64Mbit x16 I/O BGA-64 Highest Sector Protected
2 276On Order
Min.: 1
Mult.: 1

SMD/SMT BGA-64 MX29GL 64 Mbit 2.7 V 3.6 V 30 mA Parallel 4 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Macronix NOR Flash Parallel NOR 3V 64Mbit x16 I/O TSOP-48 Top Boot
960On Order
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT TSOP-48 MX29GL 64 Mbit 2.7 V 3.6 V 30 mA Parallel 4 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 1Gbit x4 I/O BGA-24 +105C
460On Order
Min.: 1
Mult.: 1

SMD/SMT BGA-24 MX66U 1 Gbit 1.65 V 2 V 60 mA SPI 133 MHz 256 M x 4 4 bit Synchronous - 40 C + 105 C Tray
Macronix NOR Flash Serial NOR 1.8V 1Gbit x8 I/O BGA-24 Automotive +105C
480On Order
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT BGA-24 MX66UM 1 Gbit 1.65 V 2 V 160 mA SPI 200 MHz 128 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q200 Tray
Macronix NOR Flash Serial NOR 3V 256Mb x8 I/O BGA-24 RWW Automotive +105C
480On Order
Min.: 1
Mult.: 1

SMD/SMT BGA-24 256 Mbit 2.7 V 3.6 V SPI 133 MHz 32 M x 8 - 40 C + 85 C Tray
GigaDevice GD25LX128JBIRY
GigaDevice NOR Flash
3 800On Order
Min.: 1
Mult.: 1

Tray