- 55 C SRAM

Results: 204
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
GSI Technology SRAM
Non-Stocked
Min.: 1
Mult.: 1
72 Mbit 2 M x 36 300 MHz Parallel - 55 C + 125 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.2/1.5V 2M x 36 72M
Non-Stocked
Min.: 8
Mult.: 8
72 Mbit 2 M x 36 625 MHz Parallel 1.4 V 1.3 V 2.97 A - 55 C + 125 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 18 9M
Non-Stocked
Min.: 42
Mult.: 42
9 Mbit 512 k x 18 5 ns 300 MHz Parallel 3.6 V 2.3 V 205 mA, 260 mA - 55 C + 125 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 18 9M
Non-Stocked
Min.: 36
Mult.: 36
9 Mbit 512 k x 18 5 ns 300 MHz Parallel 3.6 V 2.3 V 205 mA, 260 mA - 55 C + 125 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 32 8M
Non-Stocked
Min.: 42
Mult.: 42
9 Mbit 256 k x 36 5 ns 300 MHz Parallel 3.6 V 2.3 V 220 mA, 280 mA - 55 C + 125 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 32 8M
Non-Stocked
Min.: 36
Mult.: 36
9 Mbit 256 k x 36 5 ns 300 MHz Parallel 3.6 V 2.3 V 220 mA, 280 mA - 55 C + 125 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 18 9M
Non-Stocked
Min.: 36
Mult.: 36
9 Mbit 512 k x 18 5 ns 300 MHz Parallel 3.6 V 2.3 V 205 mA, 260 mA - 55 C + 125 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 18 9M
Non-Stocked
Min.: 36
Mult.: 36
9 Mbit 512 k x 18 5 ns 300 MHz Parallel 3.6 V 2.3 V 205 mA, 260 mA - 55 C + 125 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 36 9M
Non-Stocked
Min.: 42
Mult.: 42
9 Mbit 256 k x 36 5 ns 300 MHz Parallel 3.6 V 2.3 V 220 mA, 280 mA - 55 C + 125 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 36 9M
Non-Stocked
Min.: 36
Mult.: 36
9 Mbit 256 k x 36 5 ns 300 MHz Parallel 3.6 V 2.3 V 220 mA, 280 mA - 55 C + 125 C SMD/SMT BGA-165 Tray
GSI Technology SRAM
Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 714 MHz Parallel 1.35 V 1.2 V - 55 C + 125 C SMD/SMT BGA-260
Infineon Technologies SRAM Sync SRAMs
Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

9 Mbit 256 k x 36 6.5 ns 133 MHz Parallel 3.6 V 3.135 V 149 mA - 55 C + 125 C SMD/SMT TQFP-100 Tray
Infineon Technologies SRAM Sync SRAMs
Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

36 Mbit 1 M x 36 6.5 ns 133 MHz Parallel 3.6 V 3.135 V 170 mA - 55 C + 125 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 72 36M
Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
No
36 Mbit 512 k x 72 7 ns 225 MHz Parallel 3.6 V 2.3 V 300 mA, 390 mA - 55 C + 125 C SMD/SMT BGA-209 Tray
GSI Technology GS81313LQ18GK-714M
GSI Technology SRAM
Non-Stocked Lead-Time 6 Weeks
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 714 MHz Parallel 1.35 V 1.2 V - 55 C + 125 C SMD/SMT BGA-260
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M
Non-Stocked
Min.: 21
Mult.: 21
No
18 Mbit 512 k x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 255 mA, 260 mA - 55 C + 125 C SMD/SMT BGA-119 Tray
GSI Technology SRAM SigmaQuad-IIIe, 72Mb, x18, 625MHz, Military Temp
Non-Stocked
Min.: 8
Mult.: 8
No
72 Mbit 4 M x 18 625 MHz Parallel 1.4 V 1.3 V 2.11 A - 55 C + 125 C SMD/SMT BGA-260
Infineon Technologies SRAM Sync SRAMs
Non-Stocked Lead-Time 15 Weeks
Min.: 105
Mult.: 105
No
36 Mbit 1 M x 36 6.5 ns 133 MHz Parallel 3.6 V 3.135 V 170 mA - 55 C + 125 C SMD/SMT FBGA-165 Tray
Renesas Electronics SRAM 1Kx8 8K, 5V DUAL PORT RAM MAST.
Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
No
8 kbit 1 k x 8 45 ns Parallel 5.5 V 4.5 V 65 mA - 55 C + 125 C LCC-48 Tube
Renesas Electronics SRAM 32K(2KX16)CMOS DUALPORT R
Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
No
32 kbit 2 k x 16 90 ns Parallel 5.5 V 4.5 V - 55 C + 125 C Through Hole PGA-68 Tray
Renesas Electronics SRAM 32K(2KX16)CMOS DUALPORT R
Non-Stocked Lead-Time 18 Weeks
Min.: 21
Mult.: 3
No
32 kbit 2 k x 16 90 ns Parallel 5.5 V 4.5 V 310 mA - 55 C + 125 C Through Hole PGA-68 Tray
GSI Technology GS8162Z18CB-300M
GSI Technology SRAM
Non-Stocked
Min.: 21
Mult.: 21
18 Mbit 1 M x 18 300 MHz Parallel 3.6 V 2.3 V - 55 C + 125 C SMD/SMT
GSI Technology GS8162Z18CD-300M
GSI Technology SRAM
Non-Stocked
Min.: 36
Mult.: 36
18 Mbit 1 M x 18 300 MHz Parallel 3.6 V 2.3 V - 55 C + 125 C SMD/SMT
GSI Technology GS8162Z36CB-300M
GSI Technology SRAM
Non-Stocked
Min.: 21
Mult.: 21
18 Mbit 512 k x 36 300 MHz Parallel 3.6 V 2.3 V - 55 C + 125 C SMD/SMT
GSI Technology GS8162Z36CD-300M
GSI Technology SRAM
Non-Stocked
Min.: 36
Mult.: 36
18 Mbit 512 k x 36 300 MHz Parallel 3.6 V 2.3 V - 55 C + 125 C SMD/SMT