ff Multiprotocol Modules

Results: 1 632
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Packaging
Ezurio Multiprotocol Modules Module, Vela IF310, Integrated Antenna, Cut Tape 220In Stock
Min.: 1
Mult.: 1
Vela IF310 2.402 GHz to 2.48 GHz 10 dBm UART 3 V 4.8 V - 40 C + 85 C 16 mm x 12 mm x 2 mm Bluetooth Cut Tape
Ezurio Multiprotocol Modules Module, Vela IF310, MHF4, Cut Tape 250In Stock
Min.: 1
Mult.: 1
Vela IF310 2.402 GHz to 2.48 GHz 10 dBm UART 3 V 4.8 V - 40 C + 85 C 16 mm x 12 mm x 2 mm Bluetooth Cut Tape
Ezurio Multiprotocol Modules Module, Vela IF310, Trace Pin, Cut Tape 250In Stock
Min.: 1
Mult.: 1
Vela IF310 2.402 GHz to 2.48 GHz 10 dBm UART 3 V 4.8 V - 40 C + 85 C 16 mm x 12 mm x 2 mm Bluetooth Cut Tape
Espressif Systems Multiprotocol Modules "ESP32-C5-WROOM-1 and ESP32-C5-WROOM-1U are two general-purpose 2.4 and 5 GHz dual-band Wi-Fi 6 (802.11ax), Bluetooth 5 (LE), Zigbee, and Thread (802.15.4) modules. The rich set of peripherals and high performance make the module an ideal choice for 1 391In Stock
3 250Expected 9/23/2026
Min.: 1
Mult.: 1

240 MHz 20 dBm I2C, SPI, UART 3 V 3.6 V - 40 C + 85 C 27.5 mm x 18 mm x 3.3 mm
Espressif Systems Multiprotocol Modules ESP32-C61-based module supporting 2.4 GHz Wi-Fi 6(802.11ax) and Bluetooth 5 Low Energy. Ultra-low power, compact size, high cost performance, and rich peripheral interfaces. 1 110In Stock
1 950On Order
Min.: 1
Mult.: 1

Bluetooth


Texas Instruments Multiprotocol Modules SimpleLink Wi-Fi 6 a nd Bluetooth Low En 1 096In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 1 500

CC3301MOD 2.412 GHz to 2.472 GHz 18.4 dBm SPI, UART 1.62 V, 2.97 V 2.97 V, 3.63 V - 40 C + 85 C 11 mm x 11 mm Bluetooth WiFi 6, 802.11ax Reel, Cut Tape, MouseReel
Silicon Labs Multiprotocol Modules 802.15.4 Module, SiP, Secure Boot with Root of Trust and Secure Loader (RTSL), +6.5 dBm, 2.4 GHz, 768kB flash, 64kB RAM, -40 to +105 C, 26 GPIO, Certified 772In Stock
Min.: 1
Mult.: 1

MGM270S 76.8 MHz - 40 C + 105 C 6.5 mm x 6.5 mm x 1.3 mm Bluetooth Tray
CEL Multiprotocol Modules CMP9670 Tri-Band Wi-Fi 6e 2x2 MU-MIMO DBS BT5.2 Half-size Mini-PCIe Card 2In Stock
Min.: 1
Mult.: 1

CMP9670 PCIe, USB Bluetooth Bulk
Silex Technology Multiprotocol Modules [Sample Pack] SX-PCEAX-M2-SP is a sample pack SKU ideal for small quantities used for evaluation and small pilot builds. SX-PCEAX-M2-SP is a 2.4 GHz/5 GHz /6 GHz Tri-band IEEE802.11 ax WLAN, Bluetooth 5.2 BR/EDR/HS/LE module in an M.2 Card Type 2230 87In Stock
106Expected 9/2/2026
Min.: 1
Mult.: 1

SX-PCEAX 2.4 GHz, 5 GHz, 6 GHz PCIe, USB 3.135 V 3.465 V - 20 C + 65 C MHF4 22 mm x 30 mm x 2.7 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Bulk
Silex Technology Multiprotocol Modules [Sample SKU] SX-PCEAC2 is a 2.4 GHz / 5GHz dual band IEEE802.11 a/b/g/n/ac WLAN, Bluetooth 5.0 BR/EDR/LE module based and Low power PCI express interface on Qualcomm QCA6174A-5 chipset. This SKU is the M.2 1630 PCI-E card type. Ideal for low quantity 171In Stock
Min.: 1
Mult.: 1

SX-PCEAC2 2.4 GHz, 5 GHz PCIe, USB 3.135 V 3.465 V - 20 C + 70 C MHF4 30 mm x 16.5 mm x 2.34 mm Bluetooth 5.0 802.11 a/b/g/n/ac Bulk
ADLINK Technology Wi-Fi 6 / BT M.2 Type 2230 Combo Module
ADLINK Technology Multiprotocol Modules Wireless: IEEE 802.11a/b/g/n/ac/ax (2Tx2R) Bluetooth: V5.2 / V4.2 / V4.1 / V4.0 LE / V3.0 / V2.1+EDR Frequency Range: 2.402 2.480 GHz Antenna: Dual MHF4 Antenna Connectors 2In Stock
Min.: 1
Mult.: 1
2.402 GHz to 2.48 GHz MHF4 Bluetooth 5.2 802.11 a/b/g/n/ac/ax
Silex Technology Multiprotocol Modules 2x2 Dual Band 802.11 ac WLAN+BT PCIe 88In Stock
Min.: 1
Mult.: 1

SX-PCEAC2 2.4 GHz, 5 GHz PCIe, USB 3.135 V 3.465 V - 20 C + 70 C MHF4 30 mm x 26.8 mm x 3.4 mm Bluetooth 5.0 802.11 a/b/g/n/ac Bulk
Silex Technology Multiprotocol Modules [Sample Pack] SX-PCEAX-SMT-SP is a sample pack SKU ideal for small quantities used for small pilot builds. SX-PCEAX-SMT-SP is a 2.4 GHz/5 GHz /6 GHz Tri-band IEEE802.11 ax WLAN, Bluetooth 5.2 BR/EDR/HS/LE module in an M.2 LGA Type 1418 Surface Mount 463In Stock
290Expected 8/5/2026
Min.: 1
Mult.: 1

SX-PCEAX 2.4 GHz, 5 GHz, 6 GHz PCIe, USB 3.135 V 3.465 V - 20 C + 65 C MHF4 14 mm x 18 mm x 1.9 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Bulk
Seeed Studio Multiprotocol Modules Seeed Studio XIAO MG24 (Pre-Soldered) 38In Stock
Min.: 1
Mult.: 1

Seeed Studio Multiprotocol Modules Seeed Studio XIAO MG24 Sense (Pre-Soldered) 45In Stock
Min.: 1
Mult.: 1

Seeed Studio Multiprotocol Modules Seeed Studio XIAO MG24 (3PCS) 48In Stock
Min.: 1
Mult.: 1

Advantech Multiprotocol Modules Wi-Fi 6E M.2 solution based on Realtek RTL8852CE 20In Stock
14Expected 8/12/2026
Min.: 1
Mult.: 1

AIW-169 6 GHz PCIe, USB 3 V 3.3 V - 10 C + 70 C I-PEX MHF4 22 mm x 30 mmx 2.2 mm Bluetooth 5.3 802.11a/b/g/n/ac/ax
Advantech Multiprotocol Modules Advantech Wi-Fi 7+BT5.3, Qualcomm WCN7851, 2T2R, M.2 2230 E key (Wi-Fi: PCIe/BT:USB) 4In Stock
Min.: 1
Mult.: 1

AIW-173BQ 6 GHz UART, USB 3 V 3.3 V - 40 C + 85 C MHF4 BLE 5.3 802.11 b/g/n/ac/ax/be, WiFi 7

Murata Electronics Multiprotocol Modules Type 1XA Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 5.2
1 396In Stock
Min.: 1
Mult.: 1
: 1 000

1XA 2.4 GHz, 5 GHz 17 dBm PCIe, UART 1.62 V 3.63 V - 40 C + 85 C u.FL 11.4 mm x 8.9 mm x 1.4 mm Bluetooth 5.2 802.11 a/b/g/n/ac Reel, Cut Tape

IoTize Multiprotocol Modules Module Wi-Fi (802.11), BLE, NFC + antennas
150In Stock
Min.: 1
Mult.: 1

TnL 2.4 GHz 16 dBm Serial, UART 2.3 V 3.6 V - 20 C + 55 C 28 mm x 38 mm x 3 mm BLE, Bluetooth 4.2 NFC 802.11 b/g/n
Jorjin Multiprotocol Modules Based on STM BlueNRG-1 + S2-LP and supports Sigfox and BLE4.2
1 650In Stock
Min.: 1
Mult.: 1
: 550

902 MHz, 920 MHz 8 dBm, 16 dBm I2C, SPI, UART 2 V 3.6 V - 40 C + 85 C u.FL 22 mm x 24 mm x 2.8 mm Bluetooth 4.2 Sub GHz Reel, Cut Tape, MouseReel
Jorjin Multiprotocol Modules Based on STM BlueNRG-2 + S2-LP and supports Sigfox and BLE5.0 1 623In Stock
Min.: 1
Mult.: 1
: 550

860 MHz to 943 MHz, 2.4 GHz 8 dBm, 27 dBm I2C, SPI, UART 1.8 V 3.6 V - 40 C + 85 C 22 mm x 22 mm x 2.8 mm Bluetooth Sub GHz Reel, Cut Tape, MouseReel
Jorjin Multiprotocol Modules Based on STM BlueNRG-1 + S2-LP and supports Sigfox and BLE4.2 2 143In Stock
Min.: 1
Mult.: 1
: 550

860 MHz to 943 MHz 8 dBm, 16 dBm I2C, SPI, UART 1.8 V 3.6 V - 40 C + 85 C u.FL 22 mm x 24 mm x 2.8 mm Bluetooth 4.2 Sub GHz Reel, Cut Tape, MouseReel
TechNexion Multiprotocol Modules CLIX MODULE WITH QCA9377 WIFI 802.11AC (SDIO) + BLUETOOTH (UART) MODULE 43In Stock
Min.: 1
Mult.: 1
UART 3.3 V 3.3 V - 40 C + 85 C MHF4 25 mm x 20 mm x 5 mm Bluetooth 802.11 a/b/g/n/ac
Sierra Wireless Multiprotocol Modules 5G RedCap module, industrial grade, LTE and GNSS based on Qualcomm's SDX35
299In Stock
1 000Expected 11/2/2026
Min.: 1
Mult.: 1

USB 3.135 V 4.4 V Tray